LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
COTO DSS41A12B product image
Abbildung ähnlich

COTO DSS41A12B

Hersteller
Herst.-Teilenr.
DSS41A12B
LCSC-Nr.
C19555928
Verp.
-
Kundennummer
Hauptmerkm.
Reed Relays
DatenblattCOTO DSS41A12B
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 5.0113$ 5.01
200+$ 1.9997$ 399.94
500+$ 1.9329$ 966.45
1,000+$ 1.8996$ 1899.60
Standardgehäuse25/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieRelays/Reed Relays
HerstellerCOTO
Verp.-

Beschreibung

KI-Übersetzung

SRC Devices offers a variety of molded SIP relays to meet customer application requirements. The DSS4 relay, developed several years ago, has been the relay of choice for modem off-hook switching applications and general-purpose use. The SIL4 is the first in a new line of molded products and is well suited for high-reliability applications. At its design core is a patent-pending process designed to protect the sealed reed switch. When properly protected, reed switches outperform most other electromechanical switching devices in terms of service life (at low signal levels), isolation, low resistance, and low operating power. The high-performance MVS4 and MSS4 models offer bounce-free operation and provide more durable contacts when switching capacitive or inductive loads. Both models are capable of switching loads up to 50 watts.

Merkmale

KI-Übersetzung
  • Patent-pending process (SIL4)
  • High-reliability switching
  • 3V operation option available
  • Quality defect level <50 PPM (SIL4)
  • Long service life at low signal levels (>1 billion operations)
  • Capable of switching up to 1000V
  • High isolation between input and output (2500V)
  • Optional internal diode and normally-closed configurations
  • High-density PCB mounting
  • Auto-insertion design
  • Advanced package design
  • Epoxy-molded SIP package
  • MSS4 models compliant with FCC68

Anwendungen

KI-Übersetzung
  • Functional board matrix require tester
  • IC data acquisition tester
  • Bare board tester