LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Littelfuse SG450 product image
Abbildung ähnlich

Littelfuse SG450

Hersteller
Herst.-Teilenr.
SG450
LCSC-Nr.
C19539147
Verp.
-
Kundennummer
Hauptmerkm.
Gas Discharge Tube Arresters (GDT)
DatenblattLittelfuse SG450
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.5036$ 1.50
200+$ 0.6009$ 120.18
500+$ 0.5796$ 289.80
1,000+$ 0.5705$ 570.50
Standardgehäuse2000/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Gas Discharge Tube Arresters (GDT)
HerstellerLittelfuse
Verp.-
Operating Temperature Range-40℃~+90℃
Length-
Impulse Discharge Current-
Tolerance-
Voltage - DC Spark Over (Nom)450V;680V
Capacitance-
Pitch-
Diameter (φD)-
Number of Poles-

Beschreibung

KI-Übersetzung

The SG Series gas discharge tubes deliver high surge capability in a miniature package. Designed for SMT mounting on PCBs, they feature a compact 4.5×3.2×2.7mm footprint. Low insertion loss makes them ideal for broadband equipment applications. Capacitance remains constant regardless of voltage, avoiding operational issues in ADSL2+ applications where capacitance variation between Tip and Ring is undesirable. These devices are extremely robust, capable of conducting 1000A pulses without damage.

Merkmale

KI-Übersetzung
  • RoHS compliant and lead-free
  • GHz operating frequency
  • Excellent stability under multiple pulse duty cycles
  • Excellent response to fast-rising transients
  • Ultra-low insertion loss
  • 1-2KA surge capability, tested with 8/20μS pulse per IEC 61000-4-5
  • Ultra-compact device available in multiple mounting lead configurations
  • Non-radioactive
  • Low capacitance (<1pF)
  • Voltage range 75V to 600V
  • UL certified
  • Compliant with ITU-T K12 and IEC 61000-4-5
  • Square profile

Anwendungen

KI-Übersetzung
  • Communication equipment
  • Cable TV equipment
  • Test equipment
  • Data lines
  • Power supplies
  • Broadband equipment