LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
OMRON G6Z-1PE-A DC4.5 product image
Abbildung ähnlich

OMRON G6Z-1PE-A DC4.5

Hersteller
Herst.-Teilenr.
G6Z-1PE-A DC4.5
LCSC-Nr.
C19521622
Verp.
-
Kundennummer
Hauptmerkm.
Signal Relays, Up to 2 Amps
DatenblattOMRON G6Z-1PE-A DC4.5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 21.4545$ 21.45
200+$ 8.5615$ 1712.30
500+$ 8.2747$ 4137.35
1,000+$ 8.1336$ 8133.60
Standardgehäuse50/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieRelays/Signal Relays, Up to 2 Amps
HerstellerOMRON
Verp.-
Width8.6mm
Length20mm
Height8.9mm

Merkmale

KI-Übersetzung
  • Superior high-frequency characteristics, such as an isolation of 30 dB min., insertion loss of 0.5 dB max., and V.SWR of 1.5 max. at 2.6 GHz.
  • Surface-mounting terminals and superior high frequency characteristics combined using semi triplate strip transmission lines.
  • Miniature dimensions of 20x8.6x8.9 mm (LxWxH).
  • Choose from a lineup that includes single-winding latching models (200 mW), double-winding latching models (360 mW), and models with a reverse contact arrangement.
  • Series includes models with an E-shape terminal structure (same as existing models), and models with a Y-shape terminal structure, allowing greater freedom with PCB design.
  • Models with 75-Ω impedance and models with 50-Ω impedance are available.

Anwendungen

KI-Übersetzung
  • Wire communications: Cable TV (STB and broadcasting infrastructure), cable modems, and VRS (video response systems)
  • Wireless communications: Transceivers, ham radios, car telephones, ETC, ITS, high-level TV, satellite broadcasting, text multiplex broadcasting, pay TV, mobile phone stations, TV broadcasting facilities, and community antenna systems
  • Public equipment: TVs, TV games, satellite radio units, car navigation systems
  • Industrial equipment: Measuring equipment, test equipment, and multiplex transmission devices