LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Honeywell 392C2250 product image
Zdjęcia poglądowe

Honeywell 392C2250

Producent
Nr części prod.
392C2250
Nr LCSC
C19477737
Opak.
-
Numer Klienta
Klucz. cechy
POT 500mW
Karta KatalogowaHoneywell 392C2250
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 19.9024$ 19.90
200+$ 7.941$ 1588.20
500+$ 7.677$ 3838.50
1,000+$ 7.545$ 7545.00
Standardowa Obudowa100/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ProducentHoneywell
Opak.-
Tolerance±10%
Power(Watts)500mW
Number of Turns1

Opis

Tłumaczenie AI

Potentiometers convert rotary motion into resistance changes, providing smooth transitions in voltage or current levels. The resulting voltage output can be used to control position sensors in a variety of potential applications. The 392 Series and RV6 Series 0.5W plastic potentiometers are cost-effective devices designed to meet PCB wave soldering process requirements. All versions incorporate an internal shaft seal for moisture protection and, where applicable, comply with PCB cleanability test requirements and relevant standards. Termination types are PC pins or solder hooks, both processed by dip soldering. These compact single-turn devices feature a shaft diameter of 3.18mm [0.125 in] and are available in multiple lengths. Most configurations offer standard or split-locking 1/4-32 NEF-2A bushings in panel-sealed or non-panel-sealed versions. Shaft/bushing materials are nickel-plated brass or thermoplastic, available in metal/metal, plastic/plastic, or combination forms. Custom designs are available upon request. The 392 Series and RV6 Series cover a resistance range of 100 ohms to 5 megohms inclusive. Tapers include linear, logarithmic, and anti-logarithmic to meet a wide range of application requirements. RV6 Series devices comply with relevant standards.

Funkcje

Tłumaczenie AI
  • Wave solderable: allows automated wave soldering to PCB, eliminating manual soldering for consistent results and time savings
  • PCB washable: allows post-solder PCB cleaning for consistent results and time savings
  • Cost-effective: good performance at a competitive price
  • Wide resistance range (100Ω to 5MΩ, inclusive): enhanced application flexibility
  • Compact package: suitable for space-constrained applications

Zastosowania

Tłumaczenie AI

Industrial/Commercial (audio and visual equipment, light switches, handheld devices, test and measurement equipment, communications equipment, thermostats), Medical (handheld devices, laboratory and diagnostic equipment), Transportation (vehicle manual controls)