Littelfuse RGEF700-AP
| Fabricant | |
| Réf. Fab. | RGEF700-AP |
| Réf. LCSC | C19475445 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | PTC RESET FUSE 16V 7A |
| Fiche Technique | Littelfuse RGEF700-AP |
| Pièces alternatives | 1 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/PTC Resettable Fuses | |
| Fabricant | Littelfuse | |
| Condit. | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 7A | |
| Current - Max | 100A | |
| Power Dissipation | 3W | |
| Trip Current | 11.9A | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 7.7mΩ | |
| Resistance - Post Trip (R1) (Max) | 20mΩ |
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/PTC Resettable Fuses | |
| Fabricant | Littelfuse | |
| Condit. | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 7A | |
| Current - Max | 100A | |
| Power Dissipation | 3W |
| Type | Description | |
|---|---|---|
| Trip Current | 11.9A | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 7.7mΩ | |
| Resistance - Post Trip (R1) (Max) | 20mΩ |
Aide & CommentairesAfficher les produits similaires (0) >
Description
Traduction par IA
PolySwitch radial-leaded devices represent the most comprehensive and complete set of PPTC products available in the industry today. RGEF series offers low hold currents up to 14A.
Caractéristiques
Traduction par IA
- Resettable and single-use overcurrent devices
- Wide range of form factor and termination methods
- Devices compatible with high-volume electronics assembly
- RoHS compliant, Lead-Free and Halogen-Free
Applications
Traduction par IA
- Satellite video receivers
- CD-ROMs
- Industrial controls
- Game machines
- Transformers
- Battery packs
- Computer motherboards
- Phones
- Modems
- Fax machines
- USB hubs, ports
- Analog and digital line cards peripherals
- Printers
- IEEE 1394 ports
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/PTC Resettable Fuses | |
| Fabricant | Littelfuse | |
| Condit. | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 7A | |
| Current - Max | 100A | |
| Power Dissipation | 3W | |
| Trip Current | 11.9A | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 7.7mΩ | |
| Resistance - Post Trip (R1) (Max) | 20mΩ |
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/PTC Resettable Fuses | |
| Fabricant | Littelfuse | |
| Condit. | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 7A | |
| Current - Max | 100A | |
| Power Dissipation | 3W |
| Type | Description | |
|---|---|---|
| Trip Current | 11.9A | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 7.7mΩ | |
| Resistance - Post Trip (R1) (Max) | 20mΩ |
Aide & CommentairesAfficher les produits similaires (0) >
Description
Traduction par IA
PolySwitch radial-leaded devices represent the most comprehensive and complete set of PPTC products available in the industry today. RGEF series offers low hold currents up to 14A.
Caractéristiques
Traduction par IA
- Resettable and single-use overcurrent devices
- Wide range of form factor and termination methods
- Devices compatible with high-volume electronics assembly
- RoHS compliant, Lead-Free and Halogen-Free
Applications
Traduction par IA
- Satellite video receivers
- CD-ROMs
- Industrial controls
- Game machines
- Transformers
- Battery packs
- Computer motherboards
- Phones
- Modems
- Fax machines
- USB hubs, ports
- Analog and digital line cards peripherals
- Printers
- IEEE 1394 ports
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Détails |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

