Stainless Steel PCB Repair Fixture
| Fabricant | BESTAsian Brands |
| Réf. Fab. | BST-001A |
| Réf. LCSC | C193780 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | Stainless Steel PCB Repair Fixture |
| Fiche Technique | BEST BST-001A |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Maintenance, Repair & Operations/Tools & Consumables/Specialized Tools | |
| Fabricant | BEST | |
| Condit. | - | |
| Fabric | - | |
| Usage Scenario | - | |
| characteristic | - | |
| thickness | - | |
| working voltage | - | |
| Power | - | |
| Use pressure | - | |
| surface treatment | - | |
| standard | - | |
| length | - | |
| texture of material | Stainless Steel | |
| diameter | - | |
| voltage | - | |
| Specifications | - | |
| Rated current | - | |
| Water inlet interface | - | |
| colour | Silver | |
| size | 120x80x2mm |
| Type | Description | |
|---|---|---|
| Catégorie | Maintenance, Repair & Operations/Tools & Consumables/Specialized Tools | |
| Fabricant | BEST | |
| Condit. | - | |
| Fabric | - | |
| Usage Scenario | - | |
| characteristic | - | |
| thickness | - | |
| working voltage | - | |
| Power | - | |
| Use pressure | - | |
| surface treatment | - |
| Type | Description | |
|---|---|---|
| standard | - | |
| length | - | |
| texture of material | Stainless Steel | |
| diameter | - | |
| voltage | - | |
| Specifications | - | |
| Rated current | - | |
| Water inlet interface | - | |
| colour | Silver | |
| size | 120x80x2mm |
Aide & CommentairesAfficher les produits similaires (0) >
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Maintenance, Repair & Operations/Tools & Consumables/Specialized Tools | |
| Fabricant | BEST | |
| Condit. | - | |
| Fabric | - | |
| Usage Scenario | - | |
| characteristic | - | |
| thickness | - | |
| working voltage | - | |
| Power | - | |
| Use pressure | - | |
| surface treatment | - | |
| standard | - | |
| length | - | |
| texture of material | Stainless Steel | |
| diameter | - | |
| voltage | - | |
| Specifications | - | |
| Rated current | - | |
| Water inlet interface | - | |
| colour | Silver | |
| size | 120x80x2mm |
| Type | Description | |
|---|---|---|
| Catégorie | Maintenance, Repair & Operations/Tools & Consumables/Specialized Tools | |
| Fabricant | BEST | |
| Condit. | - | |
| Fabric | - | |
| Usage Scenario | - | |
| characteristic | - | |
| thickness | - | |
| working voltage | - | |
| Power | - | |
| Use pressure | - | |
| surface treatment | - |
| Type | Description | |
|---|---|---|
| standard | - | |
| length | - | |
| texture of material | Stainless Steel | |
| diameter | - | |
| voltage | - | |
| Specifications | - | |
| Rated current | - | |
| Water inlet interface | - | |
| colour | Silver | |
| size | 120x80x2mm |
Aide & CommentairesAfficher les produits similaires (0) >
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Détails |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Détails |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



