Winbond W25Q64FVZPIG TR
| Hersteller | WinbondAsian Brands |
| Herst.-Teilenr. | W25Q64FVZPIG TR |
| LCSC-Nr. | C19377529 |
| Verp. | WSON-8(5x6) |
| Kundennummer | |
| Hauptmerkm. | 64Mbit 2.7V~3.6V 104MHz SPI WSON-8(5x6) Memory RoHS |
| Datenblatt | Winbond W25Q64FVZPIG TR |
| Alternativteile | 5 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | Winbond | |
| Verp. | WSON-8(5x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Hardware write protection;Software write protection;Absolute write protection;Power lock protection | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 1.6s@(32KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 450us | |
| Standby Supply Current | 10uA | |
| Interface | SPI |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | Winbond | |
| Verp. | WSON-8(5x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Hardware write protection;Software write protection;Absolute write protection;Power lock protection | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Typ | Beschreibung | |
|---|---|---|
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 1.6s@(32KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 450us | |
| Standby Supply Current | 10uA | |
| Interface | SPI |
Beschreibung
The W25Q64FV (64M-bit) Serial Flash memory provides a storage solution for systems with limited space, pins and power. The 25Q series offers flexibility and performance well beyond ordinary Serial Flash devices. They are ideal for code shadowing to RAM, executing code directly from Dual/Quad SPI (XIP) and storing voice, text and data. The device operates on a single 2.7V to 3.6V power supply with current consumption as low as 4mA active and 1μA for power-down. All devices are offered in space-saving packages. The W25Q64FV array is organized into 32,768 programmable pages of 256-bytes each.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.0649 | $ 2.06 |
| 200+ | $ 0.8239 | $ 164.78 |
| 500+ | $ 0.7966 | $ 398.30 |
| 1,000+ | $ 0.7829 | $ 782.90 |
Standardgehäuse5000/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | Winbond | |
| Verp. | WSON-8(5x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Hardware write protection;Software write protection;Absolute write protection;Power lock protection | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 1.6s@(32KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 450us | |
| Standby Supply Current | 10uA | |
| Interface | SPI |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | Winbond | |
| Verp. | WSON-8(5x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Hardware write protection;Software write protection;Absolute write protection;Power lock protection | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Typ | Beschreibung | |
|---|---|---|
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 1.6s@(32KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 450us | |
| Standby Supply Current | 10uA | |
| Interface | SPI |
Beschreibung
The W25Q64FV (64M-bit) Serial Flash memory provides a storage solution for systems with limited space, pins and power. The 25Q series offers flexibility and performance well beyond ordinary Serial Flash devices. They are ideal for code shadowing to RAM, executing code directly from Dual/Quad SPI (XIP) and storing voice, text and data. The device operates on a single 2.7V to 3.6V power supply with current consumption as low as 4mA active and 1μA for power-down. All devices are offered in space-saving packages. The W25Q64FV array is organized into 32,768 programmable pages of 256-bytes each.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| W25Q64JVZPIM | Winbond | Ähnliche | WSON-8(5x6) | 5 | $ 4.5412 | ||
| XT25F64FWOIGT | XTX | Ähnliche | WSON-8-EP(5x6) | 32 | $ 1.6356 | ||
| IS25LP064A-JKLE-TR | ISSI | Ähnliche | WSON-8-EP(5x6) | 73 | $ 2.0413 | ||
| GD25Q64EWIGR | GigaDevice Semicon Beijing | Ähnliche | WSON-8-EP(5x6) | 44 | $ 1.9938 | ||
| IS25LP064A-JKLE | ISSI | Ähnliche | WSON-8-EP(5x6) | 50 | $ 1.8849 |

