California Eastern Laboratories PS9553-AX
| 제조업체 | |
| 제조사 품번 | PS9553-AX |
| LCSC 번호 | C19377217 |
| 포장 | DIP-8 |
| 고객 번호 | |
| 주요 제원 | 600mA 5V 1.56V 10V~30V DC DIP-8 Logic Output Optoisolators |
| 데이터시트 | California Eastern Laboratories PS9553-AX |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| 제조업체 | California Eastern Laboratories | |
| 포장 | DIP-8 | |
| Load Voltage | - | |
| Power Dissipation | - | |
| Output Current | 600mA | |
| Low Level Delay Time | 650ns | |
| High Level Delay Time | 650ns | |
| Features | - | |
| Reverse Voltage | 5V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.56V | |
| Voltage - Supply | 10V~30V | |
| Forward Current(If) | 12mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 15kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| 제조업체 | California Eastern Laboratories | |
| 포장 | DIP-8 | |
| Load Voltage | - | |
| Power Dissipation | - | |
| Output Current | 600mA | |
| Low Level Delay Time | 650ns | |
| High Level Delay Time | 650ns | |
| Features | - | |
| Reverse Voltage | 5V |
| 타입 | 설명 | |
|---|---|---|
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.56V | |
| Voltage - Supply | 10V~30V | |
| Forward Current(If) | 12mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 15kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
개요
The PS9553, PS9553L1, PS9553L2 and PS9553L3 are optically coupled isolators containing a GaAlAs LED on the input side and a photo diode, a signal processing circuit and a power output transistor on the output side on one chip. The PS9553 Series is designed specifically for high common mode transient immunity (CMR) and high switching speed. It is suitable for driving IGBTs and MOS FETs. The PS9553 Series is in a plastic DIP (Dual In-line Package). The PS9553L1 is lead bending type for long creepage distance. The PS9553L2 is lead bending type for long creepage distance (Gull-wing) for surface mount. The PS9553L3 is lead bending type (Gull-wing) for surface mounting.
주요 특징
- Long creepage distance (8 mm MIN.: PS9553L1, PS9553L2)
- Peak output current (0.6 A MAX., 0.4 A MIN.)
- High speed switching (tPLH, tPHL = 0.65 μs MAX.)
- High common mode transient immunity (CMH, CML = ±15 kV/μs MIN.)
- Pb-Free product
응용 분야
- IGBT, Power MOS FET Gate Driver
- Industrial inverter
- IH (Induction Heating)
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 6.1219 | $ 6.12 |
| 200+ | $ 2.4427 | $ 488.54 |
| 500+ | $ 2.3623 | $ 1181.15 |
| 1,000+ | $ 2.3213 | $ 2321.30 |
표준 패키지50/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| 제조업체 | California Eastern Laboratories | |
| 포장 | DIP-8 | |
| Load Voltage | - | |
| Power Dissipation | - | |
| Output Current | 600mA | |
| Low Level Delay Time | 650ns | |
| High Level Delay Time | 650ns | |
| Features | - | |
| Reverse Voltage | 5V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.56V | |
| Voltage - Supply | 10V~30V | |
| Forward Current(If) | 12mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 15kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| 제조업체 | California Eastern Laboratories | |
| 포장 | DIP-8 | |
| Load Voltage | - | |
| Power Dissipation | - | |
| Output Current | 600mA | |
| Low Level Delay Time | 650ns | |
| High Level Delay Time | 650ns | |
| Features | - | |
| Reverse Voltage | 5V |
| 타입 | 설명 | |
|---|---|---|
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.56V | |
| Voltage - Supply | 10V~30V | |
| Forward Current(If) | 12mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 15kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
개요
The PS9553, PS9553L1, PS9553L2 and PS9553L3 are optically coupled isolators containing a GaAlAs LED on the input side and a photo diode, a signal processing circuit and a power output transistor on the output side on one chip. The PS9553 Series is designed specifically for high common mode transient immunity (CMR) and high switching speed. It is suitable for driving IGBTs and MOS FETs. The PS9553 Series is in a plastic DIP (Dual In-line Package). The PS9553L1 is lead bending type for long creepage distance. The PS9553L2 is lead bending type for long creepage distance (Gull-wing) for surface mount. The PS9553L3 is lead bending type (Gull-wing) for surface mounting.
주요 특징
- Long creepage distance (8 mm MIN.: PS9553L1, PS9553L2)
- Peak output current (0.6 A MAX., 0.4 A MIN.)
- High speed switching (tPLH, tPHL = 0.65 μs MAX.)
- High common mode transient immunity (CMH, CML = ±15 kV/μs MIN.)
- Pb-Free product
응용 분야
- IGBT, Power MOS FET Gate Driver
- Industrial inverter
- IH (Induction Heating)
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

