LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Honeywell PX2AF1XX010BSBEX product image
Abbildung ähnlich

Honeywell PX2AF1XX010BSBEX

Hersteller
Herst.-Teilenr.
PX2AF1XX010BSBEX
LCSC-Nr.
C19344856
Verp.
-
Kundennummer
Hauptmerkm.
Pressure Sensors, Transducers - Industrial
DatenblattHoneywell PX2AF1XX010BSBEX
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 140.0917$ 140.09
200+$ 55.8973$ 11179.46
500+$ 54.0298$ 27014.90
1,000+$ 53.1075$ 53107.50
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIndustrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial
HerstellerHoneywell
Verp.-
FeaturesDielectric isolation measurement;On-chip temperature compensation

Beschreibung

KI-Übersetzung

The Honeywell PX2 Series heavy-duty pressure sensors are a range of configurable pressure sensors utilizing piezoresistive sensing technology and ASIC signal conditioning, housed in a stainless steel enclosure. The PX2 Series employs an onboard ASIC for comprehensive calibration and compensation of offset, sensitivity, temperature effects, and nonlinearity. These sensors are capable of measuring absolute pressure, sealed gauge pressure, or vented gauge pressure. The absolute pressure version incorporates an internal vacuum reference with output proportional to pressure; the sealed gauge version uses an internal pressure reference at one atmosphere at sea level; the vented gauge version measures pressure relative to ambient. They are RoHS compliant and designed and manufactured in accordance with ISO 9001.

Merkmale

KI-Übersetzung
  • Pressure range: 1 bar to 70 bar | 100 kPa to 7 MPa | 15 psi to 1000 psi
  • Pressure reference: absolute, sealed gauge, or vented gauge
  • Pressure port types: 7/16 - 20 UNF 1/4 in. 45° flare female Schrader (SAE J512), 7/16 - 20 UNF 45° flare male (SAE J513), 7/16 - 20 UNF 37° flare male (SAE J514), G1/4 (ISO 1179-3), G1/8 (ISO 1179-3), M12 x 1.5 (ISO 6149-3), 1/4 - 18 NPT, 1/8 - 27 NPT, 9/16 - 18 UNF (SAE J1926-3), or 7/16 - 20 UNF (SAE J1926-3)
  • Electrical connector types: Metri-Pack 150 (UL 94 HB or V-0 optional), Micro M12, DIN, Deutsch, or pigtail (1 m, 2 m, 3 m, or 5 m)
  • Total error band: ±2.0% FSS
  • Operating and compensated temperature range: -40°C to 125°C [-40°F to 257°F]
  • Response time: < 2 ms
  • Life cycle: minimum 10 million cycles at operating pressure
  • Output transfer function: ratiometric, regulated, or current
  • Mechanical shock rating: 100 G per MIL-STD-202F Method 213B Condition F
  • Vibration rating: 20 G sweep, 10 Hz to 2000 Hz
  • Ingress protection: up to IP69K
  • Radiated immunity protection: up to 100 V/m (ISO 11452-2)
  • Flammability options: all electrical terminations rated UL 94 HB; UL 94 V-0 available upon request

Anwendungen

KI-Übersetzung
  • Industrial: refrigerant pressure monitoring in HVAC/refrigeration systems; air compressor system pressure monitoring
  • Transportation: air system monitoring; hydraulic oil pressure monitoring