muRata NTPAN3R0LDKB0
| Hersteller | |
| Herst.-Teilenr. | NTPAN3R0LDKB0 |
| LCSC-Nr. | C19339194 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | PTC Resettable Fuses |
| Datenblatt | muRata NTPAN3R0LDKB0 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/PTC Resettable Fuses | |
| Hersteller | muRata | |
| Verp. | - | |
| Operating Temperature | -20℃~+160℃ | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | - | |
| Power Dissipation | - | |
| Trip Current | - | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | - | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/PTC Resettable Fuses | |
| Hersteller | muRata | |
| Verp. | - | |
| Operating Temperature | -20℃~+160℃ | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | - | |
| Power Dissipation | - |
| Typ | Beschreibung | |
|---|---|---|
| Trip Current | - | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | - | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Lead is not contained in the ceramic element, the terminations, the solder for inner connection and the coating resin.
- Most suitable for power supplies of less than 100W
- Excellent recovery characteristics due to resin coating with excellent heat characteristics
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 3.2544 | $ 3.25 |
| 200+ | $ 1.2988 | $ 259.76 |
| 500+ | $ 1.2563 | $ 628.15 |
| 1,000+ | $ 1.235 | $ 1235.00 |
Standardgehäuse50/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/PTC Resettable Fuses | |
| Hersteller | muRata | |
| Verp. | - | |
| Operating Temperature | -20℃~+160℃ | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | - | |
| Power Dissipation | - | |
| Trip Current | - | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | - | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/PTC Resettable Fuses | |
| Hersteller | muRata | |
| Verp. | - | |
| Operating Temperature | -20℃~+160℃ | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | - | |
| Power Dissipation | - |
| Typ | Beschreibung | |
|---|---|---|
| Trip Current | - | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | - | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Lead is not contained in the ceramic element, the terminations, the solder for inner connection and the coating resin.
- Most suitable for power supplies of less than 100W
- Excellent recovery characteristics due to resin coating with excellent heat characteristics
C19339194 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Typ | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

