Aimtec AM12TW-2412SZ
| Hersteller | |
| Herst.-Teilenr. | AM12TW-2412SZ |
| LCSC-Nr. | C19315799 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 12V 9V~36V DC DC Converters RoHS |
| Datenblatt | Aimtec AM12TW-2412SZ |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | - | |
| Output Voltage | 12V | |
| Ripple Noise | 85mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 15mA | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 430uF | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Height | 10.2mm | |
| Frequency - Switching | 270kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Output Power | 12W | |
| Conversion Efficiency | 90% | |
| Features | Short Circuit Protection;Overvoltage protection;Over Current Protection;Automatic fault recovery | |
| Length | 31.8mm | |
| Width | 20.3mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | - | |
| Output Voltage | 12V | |
| Ripple Noise | 85mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 15mA | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 430uF | |
| Number of Outputs | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Iout | 1A | |
| Height | 10.2mm | |
| Frequency - Switching | 270kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Output Power | 12W | |
| Conversion Efficiency | 90% | |
| Features | Short Circuit Protection;Overvoltage protection;Over Current Protection;Automatic fault recovery | |
| Length | 31.8mm | |
| Width | 20.3mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Ultra Wide Input Range 4:1
- 1600 VDC Isolation
- Efficiency up to 90%
- Soft Start
- Remote On/Off Function
- No Minimum Load Required
- -40°C to +85°C Operating Temperature Range
- Short Circuit & Over Voltage Protection
- DIP 24 Package
- Low No Load Input Current
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 73.3496 | $ 73.35 |
| 200+ | $ 29.2679 | $ 5853.58 |
| 500+ | $ 28.2894 | $ 14144.70 |
| 1,000+ | $ 27.8054 | $ 27805.40 |
Standardgehäuse10/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | - | |
| Output Voltage | 12V | |
| Ripple Noise | 85mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 15mA | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 430uF | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Height | 10.2mm | |
| Frequency - Switching | 270kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Output Power | 12W | |
| Conversion Efficiency | 90% | |
| Features | Short Circuit Protection;Overvoltage protection;Over Current Protection;Automatic fault recovery | |
| Length | 31.8mm | |
| Width | 20.3mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | - | |
| Output Voltage | 12V | |
| Ripple Noise | 85mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 15mA | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 430uF | |
| Number of Outputs | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Iout | 1A | |
| Height | 10.2mm | |
| Frequency - Switching | 270kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Output Power | 12W | |
| Conversion Efficiency | 90% | |
| Features | Short Circuit Protection;Overvoltage protection;Over Current Protection;Automatic fault recovery | |
| Length | 31.8mm | |
| Width | 20.3mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Ultra Wide Input Range 4:1
- 1600 VDC Isolation
- Efficiency up to 90%
- Soft Start
- Remote On/Off Function
- No Minimum Load Required
- -40°C to +85°C Operating Temperature Range
- Short Circuit & Over Voltage Protection
- DIP 24 Package
- Low No Load Input Current
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

