MICROCHIP AT24C64W-10SC
| Fabricante | |
| Cód. da peça | AT24C64W-10SC |
| Nº LCSC | C19290965 |
| Emb. | SOIC-8 |
| Número do Cliente | |
| Atrib. princ. | 64Kbit 400kHz I2C SOIC-8 Memory |
| Folha de Dados | MICROCHIP AT24C64W-10SC |
| Peças alternativas | 5 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | MICROCHIP | |
| Emb. | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Noise suppression function;Hardware write protection function | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 4.5V~5.5V;3mA | |
| Clock Frequency | 400kHz | |
| Access Time | 0.9us | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 10ms | |
| Standby Supply Current | 35uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | MICROCHIP | |
| Emb. | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Noise suppression function;Hardware write protection function | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 4.5V~5.5V;3mA |
| Tipo | Descrição | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | 0.9us | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 10ms | |
| Standby Supply Current | 35uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Descrição
The AT24C32/64 provides 32,768/65,536 bits of serial electrically erasable and programmable read only memory (EEPROM) organized as 4096/8192 words of 8 bits each. The device’s cascadable feature allows up to 8 devices to share a common 2- wire bus. The device is optimized for use in many industrial and commercial applications where low power and low voltage operation are essential. The AT24C32/64 is available in space saving 8-pin JEDEC PDIP, 8-pin and 14-pin JEDEC SOIC, 8-pin EIAJ SOIC, and 8-pin TSSOP packages and is accessed via a 2-wire serial interface. In addition, the entire family is available in 5.0V (4.5V to 5.5V), 2.7V (2.7V to 5.5V), 2.5V (2.5V to 5.5V) and 1.8V (1.8V to 5.5V) versions.
Recursos
- Low-Voltage and Standard-Voltage Operation – 5.0 (VCC = 4.5V to 5.5V) – 2.7 (VCC = 2.7V to 5.5V) – 2.5 (VCC = 2.5V to 5.5V) – 1.8 (VCC = 1.8V to 5.5V)
- Low-Power Devices (ISB = 2 μA @ 5.5V) Available
- Internally Organized 4096 x 8, 8192 x 8
- 2-Wire Serial Interface
- Schmitt Trigger, Filtered Inputs for Noise Suppression
- Bidirectional Data Transfer Protocol
- 100 kHz (1.8V, 2.5V, 2.7V) and 400 kHz (5V) Compatibility
- Write Protect Pin for Hardware Data Protection
- 32-Byte Page Write Mode (Partial Page Writes Allowed)
- Self-Timed Write Cycle (10 ms max)
- High Reliability – Endurance: 1 Million Write Cycles – Data Retention: 100 Years – ESD Protection: > 3,000V
- Automotive Grade and Extended Temperature Devices Available
- 8-Pin JEDEC PDIP, 8-Pin and 14-Pin JEDEC SOIC, 8-Pin EIAJ SOIC, and 8-pin TSSOP Packages
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | MICROCHIP | |
| Emb. | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Noise suppression function;Hardware write protection function | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 4.5V~5.5V;3mA | |
| Clock Frequency | 400kHz | |
| Access Time | 0.9us | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 10ms | |
| Standby Supply Current | 35uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | MICROCHIP | |
| Emb. | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Noise suppression function;Hardware write protection function | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 4.5V~5.5V;3mA |
| Tipo | Descrição | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | 0.9us | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 10ms | |
| Standby Supply Current | 35uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Descrição
The AT24C32/64 provides 32,768/65,536 bits of serial electrically erasable and programmable read only memory (EEPROM) organized as 4096/8192 words of 8 bits each. The device’s cascadable feature allows up to 8 devices to share a common 2- wire bus. The device is optimized for use in many industrial and commercial applications where low power and low voltage operation are essential. The AT24C32/64 is available in space saving 8-pin JEDEC PDIP, 8-pin and 14-pin JEDEC SOIC, 8-pin EIAJ SOIC, and 8-pin TSSOP packages and is accessed via a 2-wire serial interface. In addition, the entire family is available in 5.0V (4.5V to 5.5V), 2.7V (2.7V to 5.5V), 2.5V (2.5V to 5.5V) and 1.8V (1.8V to 5.5V) versions.
Recursos
- Low-Voltage and Standard-Voltage Operation – 5.0 (VCC = 4.5V to 5.5V) – 2.7 (VCC = 2.7V to 5.5V) – 2.5 (VCC = 2.5V to 5.5V) – 1.8 (VCC = 1.8V to 5.5V)
- Low-Power Devices (ISB = 2 μA @ 5.5V) Available
- Internally Organized 4096 x 8, 8192 x 8
- 2-Wire Serial Interface
- Schmitt Trigger, Filtered Inputs for Noise Suppression
- Bidirectional Data Transfer Protocol
- 100 kHz (1.8V, 2.5V, 2.7V) and 400 kHz (5V) Compatibility
- Write Protect Pin for Hardware Data Protection
- 32-Byte Page Write Mode (Partial Page Writes Allowed)
- Self-Timed Write Cycle (10 ms max)
- High Reliability – Endurance: 1 Million Write Cycles – Data Retention: 100 Years – ESD Protection: > 3,000V
- Automotive Grade and Extended Temperature Devices Available
- 8-Pin JEDEC PDIP, 8-Pin and 14-Pin JEDEC SOIC, 8-Pin EIAJ SOIC, and 8-pin TSSOP Packages
C19290965 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Detalhes |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

