KSS CV-200MMD
| Hersteller | KSSAsian Brands |
| Herst.-Teilenr. | CV-200MMD |
| LCSC-Nr. | C19186524 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Cable Ties and Zip Ties |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Cables, Wires - Management/Cable Ties and Zip Ties | |
| Hersteller | KSS | |
| Verp. | - | |
| Adhesive surface | - | |
| Fire rating | - | |
| material quality | Nylon | |
| characteristic | - | |
| specifications | - | |
| category | - | |
| Applicable scope | - | |
| Crimping range | - | |
| Design characteristic | - | |
| width | 2.5mm | |
| use | Cable tie | |
| Surface treatment | - | |
| Label size | - | |
| Mode of use | - | |
| Feature | Self-locking type | |
| diameter | - | |
| apply | - | |
| Specifications and dimensions | - | |
| quantity | - | |
| packing | - | |
| colour | Blue | |
| pull | - | |
| Operating temperature | -;- | |
| size | - | |
| thickness | - | |
| temperature | - | |
| Maximum beam diameter | - | |
| length | 203mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Cables, Wires - Management/Cable Ties and Zip Ties | |
| Hersteller | KSS | |
| Verp. | - | |
| Adhesive surface | - | |
| Fire rating | - | |
| material quality | Nylon | |
| characteristic | - | |
| specifications | - | |
| category | - | |
| Applicable scope | - | |
| Crimping range | - | |
| Design characteristic | - | |
| width | 2.5mm | |
| use | Cable tie | |
| Surface treatment | - | |
| Label size | - |
| Typ | Beschreibung | |
|---|---|---|
| Mode of use | - | |
| Feature | Self-locking type | |
| diameter | - | |
| apply | - | |
| Specifications and dimensions | - | |
| quantity | - | |
| packing | - | |
| colour | Blue | |
| pull | - | |
| Operating temperature | -;- | |
| size | - | |
| thickness | - | |
| temperature | - | |
| Maximum beam diameter | - | |
| length | 203mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Bulk
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 4.8781 | $ 4.88 |
Standardgehäuse1/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Cables, Wires - Management/Cable Ties and Zip Ties | |
| Hersteller | KSS | |
| Verp. | - | |
| Adhesive surface | - | |
| Fire rating | - | |
| material quality | Nylon | |
| characteristic | - | |
| specifications | - | |
| category | - | |
| Applicable scope | - | |
| Crimping range | - | |
| Design characteristic | - | |
| width | 2.5mm | |
| use | Cable tie | |
| Surface treatment | - | |
| Label size | - | |
| Mode of use | - | |
| Feature | Self-locking type | |
| diameter | - | |
| apply | - | |
| Specifications and dimensions | - | |
| quantity | - | |
| packing | - | |
| colour | Blue | |
| pull | - | |
| Operating temperature | -;- | |
| size | - | |
| thickness | - | |
| temperature | - | |
| Maximum beam diameter | - | |
| length | 203mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Cables, Wires - Management/Cable Ties and Zip Ties | |
| Hersteller | KSS | |
| Verp. | - | |
| Adhesive surface | - | |
| Fire rating | - | |
| material quality | Nylon | |
| characteristic | - | |
| specifications | - | |
| category | - | |
| Applicable scope | - | |
| Crimping range | - | |
| Design characteristic | - | |
| width | 2.5mm | |
| use | Cable tie | |
| Surface treatment | - | |
| Label size | - |
| Typ | Beschreibung | |
|---|---|---|
| Mode of use | - | |
| Feature | Self-locking type | |
| diameter | - | |
| apply | - | |
| Specifications and dimensions | - | |
| quantity | - | |
| packing | - | |
| colour | Blue | |
| pull | - | |
| Operating temperature | -;- | |
| size | - | |
| thickness | - | |
| temperature | - | |
| Maximum beam diameter | - | |
| length | 203mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


