AIPULNION NN2-12S12C4N
| Produttore | AIPULNIONAsian Brands |
| Cod. Prod. | NN2-12S12C4N |
| Cod. LCSC | C18723675 |
| Imballo | SIP-4 |
| Numero Cliente | |
| Attr. chiave | 12V 10.8V~13.2V SIP-4 DC DC Converters |
| Scheda Tecnica | AIPULNION NN2-12S12C4N |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | AIPULNION | |
| Imballo | SIP-4 | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Type | Plastic encapsulated type | |
| Output Power | 2W | |
| Voltage - Supply | 10.8V~13.2V | |
| Features | Short Circuit Protection;Automatic fault recovery |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | AIPULNION | |
| Imballo | SIP-4 | |
| Number of Outputs | 1 | |
| Output Voltage | 12V |
| Tipo | Descrizione | |
|---|---|---|
| Type | Plastic encapsulated type | |
| Output Power | 2W | |
| Voltage - Supply | 10.8V~13.2V | |
| Features | Short Circuit Protection;Automatic fault recovery |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- RS485-XXHSAV baud rate up to 500Kbps
- RS485-XXLSAV baud rate up to 100Kbps
- RSCAN-XXHSA, RSCAN-XXHSSV baud rate up to 1Mbps
- Built-in isolated power supply
- RS485-XXHSA supports up to 256 nodes on the same network
- RSCAN-XXHSA supports up to 110 nodes on the same network
- RS485-XXXSA two-port isolation 3750VAC
- RSCAN-XXHSA isolation voltage 2500VDC
- RSCAN-XXHSSV, RS485-XXXSSV isolation voltage 4000VDC
- Plastic housing, choice of compact SMD or DIP package, UL94V-0 compliant compact SIP package
- Operating temperature: -40°C ~ +85°C
- RS485-XXHSAVC/RS485-XXHSAVE baud rate up to 500Kbps
- RS485-XXLSAVC baud rate up to 115200bps
- RS485-XXHSAVC supports up to 128 nodes on the same network
- RS485-XXLSAVC supports up to 32 nodes on the same network
- RS485-XXHSAVE supports up to 256 nodes on the same network
- RS485-XXXSAVC two-port isolation 3000VAC
- RS485-XXHSAVE two-port isolation 4000VDC
- Auto-switching transceiver direction
- Bus protection
Applicazioni
Traduzione AI
- Instrumentation
- Communications
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 4.2636 | $ 4.26 |
| 200+ | $ 1.7018 | $ 340.36 |
| 500+ | $ 1.6443 | $ 822.15 |
| 1,000+ | $ 1.6171 | $ 1617.10 |
Package Standard10/Full Tube | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | AIPULNION | |
| Imballo | SIP-4 | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Type | Plastic encapsulated type | |
| Output Power | 2W | |
| Voltage - Supply | 10.8V~13.2V | |
| Features | Short Circuit Protection;Automatic fault recovery |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | AIPULNION | |
| Imballo | SIP-4 | |
| Number of Outputs | 1 | |
| Output Voltage | 12V |
| Tipo | Descrizione | |
|---|---|---|
| Type | Plastic encapsulated type | |
| Output Power | 2W | |
| Voltage - Supply | 10.8V~13.2V | |
| Features | Short Circuit Protection;Automatic fault recovery |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- RS485-XXHSAV baud rate up to 500Kbps
- RS485-XXLSAV baud rate up to 100Kbps
- RSCAN-XXHSA, RSCAN-XXHSSV baud rate up to 1Mbps
- Built-in isolated power supply
- RS485-XXHSA supports up to 256 nodes on the same network
- RSCAN-XXHSA supports up to 110 nodes on the same network
- RS485-XXXSA two-port isolation 3750VAC
- RSCAN-XXHSA isolation voltage 2500VDC
- RSCAN-XXHSSV, RS485-XXXSSV isolation voltage 4000VDC
- Plastic housing, choice of compact SMD or DIP package, UL94V-0 compliant compact SIP package
- Operating temperature: -40°C ~ +85°C
- RS485-XXHSAVC/RS485-XXHSAVE baud rate up to 500Kbps
- RS485-XXLSAVC baud rate up to 115200bps
- RS485-XXHSAVC supports up to 128 nodes on the same network
- RS485-XXLSAVC supports up to 32 nodes on the same network
- RS485-XXHSAVE supports up to 256 nodes on the same network
- RS485-XXXSAVC two-port isolation 3000VAC
- RS485-XXHSAVE two-port isolation 4000VDC
- Auto-switching transceiver direction
- Bus protection
Applicazioni
Traduzione AI
- Instrumentation
- Communications
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
C18723675 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

