ST STM8AF5288TCX
| Fabricante | |
| Cód. da peça | STM8AF5288TCX |
| Nº LCSC | C1852727 |
| Emb. | LQFP-48(7x7) |
| Número do Cliente | |
| Atrib. princ. | Automotive-grade 8-bit MCU with 64 KB Flash, LIN, CAN, 24 MHz CPU, and integrated EEPROM |
| Folha de Dados | ST STM8AF5288TCX |
| Conformidade RoHS | 3 documentos disponíveis |
| Peças alternativas | 5 |
Especificações do Produto
Tudo
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Fabricante | ST | |
| Emb. | LQFP-48(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 38 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 2KB | |
| Program Storage Size | 64KB | |
| CPU Core | STM8A | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Fabricante | ST | |
| Emb. | LQFP-48(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 38 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~5.5V |
| Tipo | Descrição | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 2KB | |
| Program Storage Size | 64KB | |
| CPU Core | STM8A | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in |
Ajuda e FeedbackMostrar produtos similares (0) >
Recursos
Tradução por IA
- AEC-Q10x qualified
- Core:
- Max fCPU: 24 MHz
- Advanced STM8A core with Harvard architecture and 3-stage pipeline
- Average 1.6 cycles/instruction resulting in 10 MIPS at 16 MHz fCPU for industry standard benchmark
- Memory:
- Program memory: 32 to 128 Kbyte Flash program; data retention 20 years at 55°C
- Data memory: up to 2 Kbyte true data EEPROM; endurance 300 key/le
- Clock Management:
- Low-power crystal resonator oscillator with external clock input
- Internal, user-trimmable 16 MHz RC and low-power 128 kHz RC oscillators
- Clock security system with clock monitor
- Reset and Power Management:
- Wait/auto-wakeup/Halt/low-power modes with user definable clock gating
- Low consumption power-on and power-down reset
- Interrupt Management:
- Nested interrupt controller with 32 vectors
- Up to 37 external interrupts on 5 vectors
- Timers:
- 2 general purpose 16-bit timers with up to 3 CAPCOM channels each (IC, OC, PWM)
- Advanced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, dead-time insertion and flexible synchronization
- 8-bit AR basic timer with 8-bit prescaler
- Auto-wakeup timer
- Window and independent watchdog timers
- I/O:
- Up to 68 user pins (11 high sink I/Os)
- Highly robust I/O design, immune against current injection
- Communication Interfaces:
- High speed 1 Mbit/s CAN 2.0B interface
- USART with clock output for synchronous operation
- LIN master mode
- LINUART LIN 2.2 compliant, master/slave modes with automatic resynchronization
- SPI interface up to 10 Mbit/s or TMASTER/2
- I²C interface up to 400 Kbit/s
- ADC:
- 10-bit resolution, 2 LSB TUE, 1 LSB linearity and up to 16 multiplexed channels
- Operating temperature up to 150°C
- Qualification conforms to AEC-Q100 grade 0
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias
Especificações do Produto
Tudo
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Fabricante | ST | |
| Emb. | LQFP-48(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 38 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 2KB | |
| Program Storage Size | 64KB | |
| CPU Core | STM8A | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Fabricante | ST | |
| Emb. | LQFP-48(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 38 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~5.5V |
| Tipo | Descrição | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 2KB | |
| Program Storage Size | 64KB | |
| CPU Core | STM8A | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in |
Ajuda e FeedbackMostrar produtos similares (0) >
Recursos
Tradução por IA
- AEC-Q10x qualified
- Core:
- Max fCPU: 24 MHz
- Advanced STM8A core with Harvard architecture and 3-stage pipeline
- Average 1.6 cycles/instruction resulting in 10 MIPS at 16 MHz fCPU for industry standard benchmark
- Memory:
- Program memory: 32 to 128 Kbyte Flash program; data retention 20 years at 55°C
- Data memory: up to 2 Kbyte true data EEPROM; endurance 300 key/le
- Clock Management:
- Low-power crystal resonator oscillator with external clock input
- Internal, user-trimmable 16 MHz RC and low-power 128 kHz RC oscillators
- Clock security system with clock monitor
- Reset and Power Management:
- Wait/auto-wakeup/Halt/low-power modes with user definable clock gating
- Low consumption power-on and power-down reset
- Interrupt Management:
- Nested interrupt controller with 32 vectors
- Up to 37 external interrupts on 5 vectors
- Timers:
- 2 general purpose 16-bit timers with up to 3 CAPCOM channels each (IC, OC, PWM)
- Advanced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, dead-time insertion and flexible synchronization
- 8-bit AR basic timer with 8-bit prescaler
- Auto-wakeup timer
- Window and independent watchdog timers
- I/O:
- Up to 68 user pins (11 high sink I/Os)
- Highly robust I/O design, immune against current injection
- Communication Interfaces:
- High speed 1 Mbit/s CAN 2.0B interface
- USART with clock output for synchronous operation
- LIN master mode
- LINUART LIN 2.2 compliant, master/slave modes with automatic resynchronization
- SPI interface up to 10 Mbit/s or TMASTER/2
- I²C interface up to 400 Kbit/s
- ADC:
- 10-bit resolution, 2 LSB TUE, 1 LSB linearity and up to 16 multiplexed channels
- Operating temperature up to 150°C
- Qualification conforms to AEC-Q100 grade 0
C1852727 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



