LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD

ST S2-LPTXQTR

Fabricant
Réf. Fab.
S2-LPTXQTR
Réf. LCSC
C1851955
Condit.
QFN-24-EP(4x4)
Numéro Client
Caract. clés
Sub-1 GHz proprietary radio transmitter
Fiche TechniqueST S2-LPTXQTR
Conformité RoHS3 documents disponibles
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours

Spécifications du Produit

Tout
TypeDescription
CatégorieRF and Wireless/RF Transceiver ICs
FabricantST
Condit.QFN-24-EP(4x4)
Data Rate500Kbps
Frequency Range413MHz~479MHz;826MHz~958MHz
Applications802.15.4;ISM
Output Power16dBm
Interface TypeSPI
Operating Temperature-40℃~+105℃
Voltage - Supply1.8V~3.6V
FeaturesCRC check function;Supports FEC function;Power-on Reset;Supports software reset
TypeTransmitter
Current Of Transmitting10mA

Description

Traduction par IA

The S2-LPTX is a high performance ultra-low power RF transmitter, intended for RF wireless applications in the sub-1 GHz band. It is designed to operate in both the license-free ISM and SRD frequency bands at 433, 868 and 920 MHz, but can also be programmed to operate at other additional frequencies in the 413-479 MHz, 826-958 MHz. The S2-LPTX supports different modulation schemes: 2(G)FSK, 4(G)FSK, OOK and ASK. The air data rate is programmable from 0.1 to 500 kbps. The S2-LPTX meets the regulatory requirements applicable in territories worldwide, including Europe, Japan, China and the USA.

Caractéristiques

Traduction par IA
  • Frequency bands: 413-479 MHz 826-958 MHz
  • Modulation schemes: 2(G)FSK, 4(G)FSK OOK, ASK
  • Air data rate from 0.1 to 500 kbps
  • Ultra-low power consumption: 10 mA TX @ +10 dBm
  • Programmable RF output power up to +16 dBm
  • Programmable channel spacing
  • Fast start-up and frequency synthesizer settling time
  • Battery indicator and low battery detector
  • TX 128 bytes FIFO buffers
  • 4-wire SPI interface
  • ST companion integrated filter chips are available
  • Fully integrated ultra-low power RC oscillator
  • Wake-up driven by internal timer or external event
  • Flexible packet length with dynamic payload length
  • IEEE 802.15.4g hardware packet support with whitening, FEC, CRC
  • Wireless M-BUS supported
  • Enables operations in the SIGFOX network
  • Suitable to build systems targeting: Europe: ETSI EN 300 220, ETSI EN 303 131 US: FCC part 15 and part 90 Japan: ARIB STD T67, T108 China: SRRC
  • Operating temperature range: -40 °C to +105 °C

Applications

Traduction par IA
  • Sensors to Cloud
  • Smart metering
  • Home energy management systems
  • Wireless alarm systems
  • Smart home
  • Building automation
  • Industrial monitoring and control
  • Smart lighting systems