HI-LINK IB2405LS-1WR3L
| Produttore | HI-LINKAsian Brands |
| Cod. Prod. | IB2405LS-1WR3L |
| Cod. LCSC | C18203040 |
| Imballo | SIP,19.5x6mm |
| Numero Cliente | |
| Attr. chiave | DC/DC power module, 1W isolated regulated single output with fixed voltage input |
| Scheda Tecnica | HI-LINK IB2405LS-1WR3L |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | HI-LINK | |
| Imballo | SIP,19.5x6mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10mm | |
| Frequency - Switching | 120kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 70% | |
| Output Power | 1W | |
| Length | 19.5mm | |
| Width | 6mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | HI-LINK | |
| Imballo | SIP,19.5x6mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 100uF |
| Tipo | Descrizione | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10mm | |
| Frequency - Switching | 120kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 70% | |
| Output Power | 1W | |
| Length | 19.5mm | |
| Width | 6mm |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Constant voltage input, isolated regulated voltage output, 1W power
- Isolation voltage: 1500VDC
- Low quiescent current and high conversion efficiency
- Low ripple and low noise
- Operating temperature: -40℃~85℃
- MTBF ≥ 3,500,000Hrs
- Output short-circuit protection: continuous short-circuit protection with auto-recovery
- Compact SIP package, plastic housing
- International standard pinout
- Over-temperature protection and continuous output short-circuit protection
- RoHS
Applicazioni
Traduzione AI
- Distributed power systems requiring isolated power supply from input source
- Relatively stable input supply voltage (voltage variation ±5%Vin)
- Input-to-output isolation required (isolation voltage ≤ 1500VDC)
- Applications with high output voltage regulation and low output ripple/noise requirements
- Typical applications: pure digital circuits, general low-frequency analog circuits, relay driver circuits, data switching circuits, etc.
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Disponibile: 31
31 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 1.8942 | $ 1.89 |
| 10+ | $ 1.6018 | $ 16.02 |
| 36+ | $ 1.4211 | $ 51.16 |
| 108+ | $ 1.2338 | $ 133.25 |
| 504+ | $ 1.15 | $ 579.60 |
| 1,008+ | $ 1.1122 | $ 1121.10 |
Package Standard18/Full Tube | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | HI-LINK | |
| Imballo | SIP,19.5x6mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10mm | |
| Frequency - Switching | 120kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 70% | |
| Output Power | 1W | |
| Length | 19.5mm | |
| Width | 6mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | HI-LINK | |
| Imballo | SIP,19.5x6mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 100uF |
| Tipo | Descrizione | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10mm | |
| Frequency - Switching | 120kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 70% | |
| Output Power | 1W | |
| Length | 19.5mm | |
| Width | 6mm |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Constant voltage input, isolated regulated voltage output, 1W power
- Isolation voltage: 1500VDC
- Low quiescent current and high conversion efficiency
- Low ripple and low noise
- Operating temperature: -40℃~85℃
- MTBF ≥ 3,500,000Hrs
- Output short-circuit protection: continuous short-circuit protection with auto-recovery
- Compact SIP package, plastic housing
- International standard pinout
- Over-temperature protection and continuous output short-circuit protection
- RoHS
Applicazioni
Traduzione AI
- Distributed power systems requiring isolated power supply from input source
- Relatively stable input supply voltage (voltage variation ±5%Vin)
- Input-to-output isolation required (isolation voltage ≤ 1500VDC)
- Applications with high output voltage regulation and low output ripple/noise requirements
- Typical applications: pure digital circuits, general low-frequency analog circuits, relay driver circuits, data switching circuits, etc.
C18203040 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



