Littelfuse Q8016RH3TP
| Manufacturer | |
| MPN | Q8016RH3TP |
| LCSC Part # | C17687478 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 35mA 20mA 800V 1 TRIAC TO-220AB TRIACs RoHS |
| Datasheet | Littelfuse Q8016RH3TP |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 35mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 20mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 16A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 167A;200A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 35mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 20mA | |
| Voltage - On State(Vtm) | 1.6V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 16A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 167A;200A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Introduction
This series of 15 A and 16 A bidirectional solid-state switches is designed for AC switching and phase control applications such as motor speed control, temperature regulation control, lighting control, and static switching relays. Standard devices typically operate in the first and third quadrants triggered by AC line signals. Standard TRIAC components operate with in-phase signals in the first or third quadrant, and use only single-polarity negative gate pulses in the second or third quadrant. TRIACs do not operate in the fourth quadrant. These devices are intended for circuit applications requiring high dv/dt capability.
Features
- RoHS compliant
- Glass passivated junction
- Voltage capability up to 1000 V
- Surge capability up to 200 A
- Isolation rating of 2500 VRMS for L package
- Limits (or reduces) RFI generation by triggering at the active point in the sine wave
- UL 1557 recognized as electrically isolated semiconductor device (L package: File No. E71639)
Applications
- AC switching
- Phase control
- Heating control
- Lighting control
- Motor speed control
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6842 | $ 0.68 |
| 200+ | $ 0.2731 | $ 54.62 |
| 500+ | $ 0.2635 | $ 131.75 |
| 1,000+ | $ 0.2604 | $ 260.40 |
Standard Packaging1000/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 35mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 20mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 16A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 167A;200A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 35mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 20mA | |
| Voltage - On State(Vtm) | 1.6V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 16A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 167A;200A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Introduction
This series of 15 A and 16 A bidirectional solid-state switches is designed for AC switching and phase control applications such as motor speed control, temperature regulation control, lighting control, and static switching relays. Standard devices typically operate in the first and third quadrants triggered by AC line signals. Standard TRIAC components operate with in-phase signals in the first or third quadrant, and use only single-polarity negative gate pulses in the second or third quadrant. TRIACs do not operate in the fourth quadrant. These devices are intended for circuit applications requiring high dv/dt capability.
Features
- RoHS compliant
- Glass passivated junction
- Voltage capability up to 1000 V
- Surge capability up to 200 A
- Isolation rating of 2500 VRMS for L package
- Limits (or reduces) RFI generation by triggering at the active point in the sine wave
- UL 1557 recognized as electrically isolated semiconductor device (L package: File No. E71639)
Applications
- AC switching
- Phase control
- Heating control
- Lighting control
- Motor speed control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T2035H-8T | ST | TO-220AB | 1 | $ 1.918 | ||
| Q8016LH4TP | Littelfuse | TO-220 | 20 | $ 4.4625 | ||
| Q6016RH4TP | Littelfuse | TO-220AB | 3 | $ 4.0387 | ||
| Q8016LH3TP | Littelfuse | TO-220AB-L | 0 | $ 0.7506 | ||
| QK016RH3TP | Littelfuse | TO-220AB | 0 | $ 0.7556 | ||
| BTB24-800CWRG | ST | TO-220AB-3 | 0 | $ 1.6327 | ||
| RS25A06-CW | Shenzhen Haoruijia Elec. | TO-220 | 0 | $ 1.1438 | ||
| NTE56021 | NTE Electronics | TO-220 | 0 | $ 28.8106 | ||
| Q8016LH6TP | Littelfuse | TO-220AB-L | 0 | $ 10.2287 | ||
| Q8016RH4TP | Littelfuse | TO-220 | 0 | $ 0.6795 |

