LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP MIC5320-PKYML product image
Abbildung ähnlich

MICROCHIP MIC5320-PKYML

Hersteller
Herst.-Teilenr.
MIC5320-PKYML
LCSC-Nr.
C17673774
Verp.
MLF-6(1.6x1.6)
Kundennummer
Hauptmerkm.
MLF-6(1.6x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
DatenblattMICROCHIP MIC5320-PKYML
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.1906$ 1.19
200+$ 0.4757$ 95.14
500+$ 0.4605$ 230.25
1,000+$ 0.4514$ 451.40
Standardgehäuse5000/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerMICROCHIP
Verp.MLF-6(1.6x1.6)
FeaturesEnable control;Thermal shutdown;Over Current Protection

Beschreibung

KI-Übersetzung

The MIC5320 is a tiny Dual Ultra Low-Dropout (ULDO™) linear regulator ideally suited for portable electronics. It’s ideal for today’s most demanding ultra-thin portable applications including mobile phones, camera modules, imaging sensors for digital still and video cameras, PDAs, portable media players (PMP) and PC cameras. The MIC5320 integrates two high-performance, 150mA ULDOs into a tiny 6-pin 1.6mm x 1.6mm leadless Thin MLF package, which provides exceptional thermal package characteristics. The MIC5320 is a µCap design which enables operation with very small ceramic output capacitors for stability, thereby reducing required board space and component cost. The combination of extremely low-dropout voltage, fast transient response and exceptional thermal package characteristics makes it ideal for portable electronics. The MIC5320 ULDO™ is available in fixed-output voltages in the tiny 6-pin 1.6mm x 1.6mm leadless Thin MLF package which is only 2.56mm² in area, less than 30% the area of the SOT-23, TSOP and MLF 3x3 packages. It’s also available in the thin SOT-23-6 lead package and the standard 6-pin 1.6mm x 1.6mm leadless package. Additional voltage options are available.

Merkmale

KI-Übersetzung
  • 2.3V to 5.5V input voltage range
  • Ultra-low dropout voltage ULDO™ 35mV @ 150mA
  • Tiny 6-pin 1.6mm x 1.6mm Thin MLF leadless package
  • Low-cost TSOT-23-6 package
  • Independent enable pins
  • 150mA output current per LDO
  • µCap stable with 1µF ceramic capacitor
  • Low quiescent current – 85µA per output
  • Fast turn-on time – 30µs
  • Thermal-shutdown protection
  • Current-limit protection

Anwendungen

KI-Übersetzung
  • Mobile phones
  • PDAs
  • GPS receivers
  • Portable electronics
  • Portable media players
  • Digital still and video cameras