MAXIM MAX9892EVKIT+
| Produttore | |
| Cod. Prod. | MAX9892EVKIT+ |
| Cod. LCSC | C17646858 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Audio Evaluation and Demonstration Boards and Kits RoHS |
| Scheda Tecnica | MAXIM MAX9892EVKIT+ |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Produttore | MAXIM | |
| Imballo | - | |
| Features | - | |
| Sensor Type | Audio |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Produttore | MAXIM | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Features | - | |
| Sensor Type | Audio |
Descrizione
The MAX9892 EV Kit is an assembled and tested PCB used to evaluate the MAX9892 IC. The MAX9892 is an audio click-and-pop suppressor IC. The EV Kit circuit includes an on-board MAX4338 headphone amplifier, two RCA audio input jacks, and a headphone jack to demonstrate MAX9892 performance. The EV Kit is powered by a 2.7V to 5.5V DC supply. The MAX9892 EV Kit also suppresses audible clicks and pops generated by an external headphone amplifier connected to the kit. When using an external headphone amplifier, the MAX9892 EV Kit operates over a lower input voltage range of 1.7V to 5.5V DC. The EV Kit is used to evaluate the MAX9892 IC in a 6-bump UCSP package, an audio click-and-pop suppressor. The MAX9892 provides a low-impedance ground path for the headphone amplifier outputs during power-up and power-down to eliminate audible clicks and pops. When using the on-board headphone amplifier, the EV Kit is powered by a 2.7V to 5.5V DC supply connected to the VCC and GND pads. The MAX9892 also suppresses audible clicks and pops generated by an external headphone amplifier connected to the EV Kit. To suppress audible clicks and pops from an external headphone amplifier, connect the external headphone amplifier outputs to the HPL, HPR, and GND PCB pads on the EV Kit. Connect the external headphone amplifier shutdown signal to the SHDN PCB pad, and connect the external headphone amplifier ground to the GND pad on the MAX9892 EV Kit. For information on reconfiguring jumpers JU1–JU4, refer to the Jumper Selection section. When using an external headphone amplifier, the MAX9892 operates over a lower input voltage range of 1.7V to 5.5V DC applied between the VDD and GND PCB pads.
Caratteristiche
- 2.7V to 5.5V DC single-supply operation (onboard headphone amplifier)
- 1.7V to 5.5V DC single-supply operation (external headphone amplifier)
- Proven audio PCB layout
- Onboard MAX4338 headphone amplifier
- RCA audio input jacks
- Headphone output jack
- PCB pads for audio input and output signals
- Evaluates MAX9892ERT+ in 6-bump UCSP (2×3 array) package
- Lead-free and RoHS compliant
- Fully assembled and tested
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 218.8095 | $ 218.81 |
| 200+ | $ 87.3072 | $ 17461.44 |
| 500+ | $ 84.39 | $ 42195.00 |
| 1,000+ | $ 82.948 | $ 82948.00 |
Package Standard1/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Produttore | MAXIM | |
| Imballo | - | |
| Features | - | |
| Sensor Type | Audio |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Produttore | MAXIM | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Features | - | |
| Sensor Type | Audio |
Descrizione
The MAX9892 EV Kit is an assembled and tested PCB used to evaluate the MAX9892 IC. The MAX9892 is an audio click-and-pop suppressor IC. The EV Kit circuit includes an on-board MAX4338 headphone amplifier, two RCA audio input jacks, and a headphone jack to demonstrate MAX9892 performance. The EV Kit is powered by a 2.7V to 5.5V DC supply. The MAX9892 EV Kit also suppresses audible clicks and pops generated by an external headphone amplifier connected to the kit. When using an external headphone amplifier, the MAX9892 EV Kit operates over a lower input voltage range of 1.7V to 5.5V DC. The EV Kit is used to evaluate the MAX9892 IC in a 6-bump UCSP package, an audio click-and-pop suppressor. The MAX9892 provides a low-impedance ground path for the headphone amplifier outputs during power-up and power-down to eliminate audible clicks and pops. When using the on-board headphone amplifier, the EV Kit is powered by a 2.7V to 5.5V DC supply connected to the VCC and GND pads. The MAX9892 also suppresses audible clicks and pops generated by an external headphone amplifier connected to the EV Kit. To suppress audible clicks and pops from an external headphone amplifier, connect the external headphone amplifier outputs to the HPL, HPR, and GND PCB pads on the EV Kit. Connect the external headphone amplifier shutdown signal to the SHDN PCB pad, and connect the external headphone amplifier ground to the GND pad on the MAX9892 EV Kit. For information on reconfiguring jumpers JU1–JU4, refer to the Jumper Selection section. When using an external headphone amplifier, the MAX9892 operates over a lower input voltage range of 1.7V to 5.5V DC applied between the VDD and GND PCB pads.
Caratteristiche
- 2.7V to 5.5V DC single-supply operation (onboard headphone amplifier)
- 1.7V to 5.5V DC single-supply operation (external headphone amplifier)
- Proven audio PCB layout
- Onboard MAX4338 headphone amplifier
- RCA audio input jacks
- Headphone output jack
- PCB pads for audio input and output signals
- Evaluates MAX9892ERT+ in 6-bump UCSP (2×3 array) package
- Lead-free and RoHS compliant
- Fully assembled and tested
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

