LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
EPSON SG-8002JA 19.6608M-PHML3 ROHS product image
Abbildung ähnlich

EPSON SG-8002JA 19.6608M-PHML3 ROHS

Hersteller
Herst.-Teilenr.
SG-8002JA 19.6608M-PHML3 ROHS
LCSC-Nr.
C17612053
Verp.
SOJ-4(9.8x14)
Kundennummer
Hauptmerkm.
SOJ-4(9.8x14) Oscillators RoHS
DatenblattEPSON SG-8002JA 19.6608M-PHML3 ROHS
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 12.7506$ 12.75
250+$ 5.0878$ 1271.95
500+$ 4.9182$ 2459.10
1,000+$ 4.8349$ 4834.90
Standardgehäuse250/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerEPSON
Verp.SOJ-4(9.8x14)

Beschreibung

KI-Übersetzung

SG-8002 series programmable crystal oscillators with CMOS output. Frequency range: 1 MHz to 125 MHz. Supply voltage: 3.0V, 3.3V, or 5.0V. Features output enable (OE) or standby (ST̄) function. PLL technology enables shorter lead times for small-volume production. The metal case is enclosed within the plastic molding compound and may be exposed on the top or bottom of the product, but this does not affect quality, reliability, or electrical specifications. Package and pinout are compatible with SG-636 and SG-615 respectively. To ensure stable operation, a 0.01uF to 0.1uF bypass capacitor is required between Vcc and GND near the crystal product power supply terminal.

Merkmale

KI-Übersetzung
  • Shortened small-lot production lead time via PLL technology
  • SG-Writer available for purchase