LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

TE Connectivity 6609017-2

Fabricante
N.º de pieza fab.
6609017-2
Nº LCSC
C17598977
Emb.
-
Número de Cliente
Atrib. clave
Power Line Filter Modules RoHS
Hoja de DatosTE Connectivity 6609017-2
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPassives/Filters/Power Line Filter Modules
FabricanteTE Connectivity
Emb.-
Length-
Leakage Current-
Width-
Filter Type-
Height-
Voltage - Input-
Mounting Type-
Current Rating-

Características

Traducción por IA
  • Three-element differential-mode circuit delivers maximum attenuation over any available standard power entry filter
  • High common-mode inductance
  • High differential-mode capacitance
  • Effective attenuation of line-to-ground and line-to-line noise across the entire frequency range
  • Performance and applications similar to the ED series, but with enhanced differential-mode performance
  • Multiple termination options available
  • Maximum leakage current per line-to-ground: 0.25 mA at 120 VAC 60 Hz; 0.50 mA at 250 VAC 50 Hz
  • Dielectric withstanding voltage rating (one minute): 2250 VDC line-to-ground, 1450 VDC line-to-line
  • Rated voltage (maximum): 250 VAC
  • Operating frequency: 50/60 Hz
  • Rated current: 1 to 10A
  • Operating ambient temperature range (at rated current): -10℃ to +40℃. At ambient temperatures (Ta) above +40℃, the maximum operating current (Io) is calculated as: Io = Ir √((85 - Ta)/45)