Lumileds L130-2780003000X24
| Hersteller | |
| Herst.-Teilenr. | L130-2780003000X24 |
| LCSC-Nr. | C17567763 |
| Verp. | SMD3030 |
| Kundennummer | |
| Hauptmerkm. | 2700K 6V SMD3030 LED White Lighting RoHS |
| Datenblatt | Lumileds L130-2780003000X24 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED White Lighting | |
| Hersteller | Lumileds | |
| Verp. | SMD3030 | |
| Color Temperature | 2700K | |
| Voltage - Forward(Vf) | 6V | |
| Viewing Angle | 116° | |
| Illumination Color | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED White Lighting | |
| Hersteller | Lumileds | |
| Verp. | SMD3030 | |
| Color Temperature | 2700K |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Forward(Vf) | 6V | |
| Viewing Angle | 116° | |
| Illumination Color | - |
Beschreibung
LUXEON 3030 2D is a high flux, hot-color targeted mid power LED. Hot-color targeting ensures that the LEDs are within color target at application conditions— 85℃. Using an industry standard packaging of 3.0mm × 3.0mm and 6V surface-mount emitter solution, LUXEON 3030 2D Line comes in all ANSI CCTs and delivers the efficacy and reliability required for both indoor and outdoor illumination markets.
Merkmale
- Industry standard package enables drop-in replacement for existing 3030 packages
- 1/9th micro-color binning enables tight color control
- Superior luminous flux at max current for reduced LED count
- Hot-color targeting ensures that color is within ANSI bin at typical application conditions, 85℃
- Enables 3-, 4-, 5-step MacAdam ellipse custom binning kits
Anwendungen
- Troffers
- Downlights
- High Bay
- Low Bay
- Floodlights
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.1175 | $ 0.12 |
| 200+ | $ 0.0469 | $ 9.38 |
| 500+ | $ 0.0453 | $ 22.65 |
| 1,000+ | $ 0.0446 | $ 44.60 |
Standardgehäuse5000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED White Lighting | |
| Hersteller | Lumileds | |
| Verp. | SMD3030 | |
| Color Temperature | 2700K | |
| Voltage - Forward(Vf) | 6V | |
| Viewing Angle | 116° | |
| Illumination Color | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED White Lighting | |
| Hersteller | Lumileds | |
| Verp. | SMD3030 | |
| Color Temperature | 2700K |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Forward(Vf) | 6V | |
| Viewing Angle | 116° | |
| Illumination Color | - |
Beschreibung
LUXEON 3030 2D is a high flux, hot-color targeted mid power LED. Hot-color targeting ensures that the LEDs are within color target at application conditions— 85℃. Using an industry standard packaging of 3.0mm × 3.0mm and 6V surface-mount emitter solution, LUXEON 3030 2D Line comes in all ANSI CCTs and delivers the efficacy and reliability required for both indoor and outdoor illumination markets.
Merkmale
- Industry standard package enables drop-in replacement for existing 3030 packages
- 1/9th micro-color binning enables tight color control
- Superior luminous flux at max current for reduced LED count
- Hot-color targeting ensures that color is within ANSI bin at typical application conditions, 85℃
- Enables 3-, 4-, 5-step MacAdam ellipse custom binning kits
Anwendungen
- Troffers
- Downlights
- High Bay
- Low Bay
- Floodlights
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

