ATGBICS by Approved Technology Ltd 3FE64927AA-C
| Fabricante | |
| N.º de pieza fab. | 3FE64927AA-C |
| Nº LCSC | C17558740 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | Fiber Optic Transceiver Modules RoHS |
| Hoja de Datos | ATGBICS by Approved Technology Ltd 3FE64927AA-C |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricante | ATGBICS by Approved Technology Ltd | |
| Emb. | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricante | ATGBICS by Approved Technology Ltd |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - |
Descripción
The ATGBICS-compatible 3FE64927AA-C 10/100/1000BASE-T copper SFP transceiver is a high-performance, cost-effective module compliant with Gigabit Ethernet and 10/100/1000BASE-T standards as specified in IEEE 802.3-2002 and IEEE 802.3ab, supporting data rates up to 100m at 10/100/1000Mbps over Cat5 UTP cable. The 3FE64927AA-C supports 10/100/1000Mbps full-duplex data links using 5-level Pulse Amplitude Modulation (PAM) signaling. All four wire pairs in the cable are utilized, with a symbol rate of 250Mbps per pair. The 3FE64927AA-C provides standard serial ID information compliant with SFP MSA, accessible via the 2-wire serial CMOS EEPROM protocol at address A0h. The physical IC is also accessible via the 2-wire serial bus at address ACh.
Características
- Bidirectional data link up to 1.25Gb/s
- 10/100/1000BASE-T auto-negotiation
- Hot-pluggable SFP interface, supporting links up to 100m using Cat 5 UTP cable
- Full metal housing, low EMI, low power consumption
- Compact RJ-45 connector assembly
- Detailed product information stored in EEPROM
- +3.3V single power supply
- Commercial operating temperature range: 0 to 70℃
- PHY IC access via 2-wire serial bus, enabling 10/100/1000BASE-T operation in host systems with SGMII interface, compliant with SFP MSA
- Compliant with IEEE Std 802.3-2002
- Compliant with FCC 47 CFR Part 15, Class B; RoHS compliant
Aplicaciones
High-speed 1.25 Gigabit Ethernet over Category 5 cable, switch/router-to-switch/router links, and file server I/O
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 93.1221 | $ 93.12 |
| 200+ | $ 37.1565 | $ 7431.30 |
| 500+ | $ 35.9159 | $ 17957.95 |
| 1,000+ | $ 35.301 | $ 35301.00 |
Encapsulado Estándar1/Full Bag | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricante | ATGBICS by Approved Technology Ltd | |
| Emb. | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricante | ATGBICS by Approved Technology Ltd |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - |
Descripción
The ATGBICS-compatible 3FE64927AA-C 10/100/1000BASE-T copper SFP transceiver is a high-performance, cost-effective module compliant with Gigabit Ethernet and 10/100/1000BASE-T standards as specified in IEEE 802.3-2002 and IEEE 802.3ab, supporting data rates up to 100m at 10/100/1000Mbps over Cat5 UTP cable. The 3FE64927AA-C supports 10/100/1000Mbps full-duplex data links using 5-level Pulse Amplitude Modulation (PAM) signaling. All four wire pairs in the cable are utilized, with a symbol rate of 250Mbps per pair. The 3FE64927AA-C provides standard serial ID information compliant with SFP MSA, accessible via the 2-wire serial CMOS EEPROM protocol at address A0h. The physical IC is also accessible via the 2-wire serial bus at address ACh.
Características
- Bidirectional data link up to 1.25Gb/s
- 10/100/1000BASE-T auto-negotiation
- Hot-pluggable SFP interface, supporting links up to 100m using Cat 5 UTP cable
- Full metal housing, low EMI, low power consumption
- Compact RJ-45 connector assembly
- Detailed product information stored in EEPROM
- +3.3V single power supply
- Commercial operating temperature range: 0 to 70℃
- PHY IC access via 2-wire serial bus, enabling 10/100/1000BASE-T operation in host systems with SGMII interface, compliant with SFP MSA
- Compliant with IEEE Std 802.3-2002
- Compliant with FCC 47 CFR Part 15, Class B; RoHS compliant
Aplicaciones
High-speed 1.25 Gigabit Ethernet over Category 5 cable, switch/router-to-switch/router links, and file server I/O
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

