LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ATGBICS by Approved Technology Ltd 3FE62600DA-C product image
Abbildung ähnlich

ATGBICS by Approved Technology Ltd 3FE62600DA-C

Hersteller
Herst.-Teilenr.
3FE62600DA-C
LCSC-Nr.
C17548570
Verp.
-
Kundennummer
Hauptmerkm.
Fiber Optic Transceiver Modules RoHS
DatenblattATGBICS by Approved Technology Ltd 3FE62600DA-C
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 117.8697$ 117.87
200+$ 47.0321$ 9406.42
500+$ 45.4607$ 22730.35
1,000+$ 44.6829$ 44682.90
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle

Beschreibung

KI-Übersetzung

Compatible with ATGBICS, the 3FE62600DA-C is an ultra-compact 10Gb/s optical transceiver module designed for 10Gb/s serial optical communication applications. The 3FE62600DA-C converts 10Gb/s serial electrical data streams into 10Gb/s optical output signals, and converts 10Gb/s optical input signals into 10Gb/s serial electrical data streams. The high-speed 10Gb/s electrical interface is fully compliant with the SFI specification. A high-performance 1310nm DFB transmitter and high-sensitivity PIN receiver deliver excellent performance for Ethernet applications up to 10km. The SFP+ module complies with SFF-8431, SFF-8432, and IEEE 802.3ae 10GBASE-LR standards. Digital diagnostic functions are accessible via a 2-wire serial interface as specified in SFF-8472. The fully SFP-compliant form factor provides hot-plug capability, easy optical port upgrades, and low EMI emissions.

Merkmale

KI-Übersetzung
  • 9.95~11.3Gb/s bit rate
  • Hot-pluggable
  • Duplex LC connector
  • 1310nm DFB transmitter, PIN photodetector
  • Single-mode fiber link up to 10km
  • 2-wire interface for management, compliant with SFF 8472 digital diagnostic monitoring interface
  • Power supply: +3.3V
  • Power consumption <1.5W
  • Commercial operating temperature range: 0~70°C
  • RoHS compliant

Anwendungen

KI-Übersetzung

10GBASE-LR Ethernet, SONET OC-192/SDH, 10G Fibre Channel