ATGBICS by Approved Technology Ltd C56 DWDM-SFP10G-32.68-C
| Hersteller | |
| Herst.-Teilenr. | C56 DWDM-SFP10G-32.68-C |
| LCSC-Nr. | C17535028 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Fiber Optic Transceiver Modules RoHS |
| Datenblatt | ATGBICS by Approved Technology Ltd C56 DWDM-SFP10G-32.68-C |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ATGBICS by Approved Technology Ltd | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ATGBICS by Approved Technology Ltd |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
ATGBICS C56 DWDM-SFP10G-32.68 10GBase DWDM transceiver with LC connector, operating over SMF at 1532.68nm wavelength, supporting transmission distances up to 80km. Also supports DOM for real-time monitoring of transceiver parameters. Our product is compliant with Cisco C56 DWDM-SFP10G-32.68 specifications, and we proudly offer a compatibility guarantee and lifetime warranty. Our rigorously tested products are registered with unique traceable serial numbers and are fully compliant with all MSA standards.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 455.7443 | $ 455.74 |
| 200+ | $ 428.0355 | $ 85607.10 |
| 500+ | $ 413.7312 | $ 206865.60 |
| 1,000+ | $ 406.6647 | $ 406664.70 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ATGBICS by Approved Technology Ltd | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ATGBICS by Approved Technology Ltd |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
ATGBICS C56 DWDM-SFP10G-32.68 10GBase DWDM transceiver with LC connector, operating over SMF at 1532.68nm wavelength, supporting transmission distances up to 80km. Also supports DOM for real-time monitoring of transceiver parameters. Our product is compliant with Cisco C56 DWDM-SFP10G-32.68 specifications, and we proudly offer a compatibility guarantee and lifetime warranty. Our rigorously tested products are registered with unique traceable serial numbers and are fully compliant with all MSA standards.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

