Tempo Communications TSCS25A3X1NDGXZAX
| Produttore | |
| Cod. Prod. | TSCS25A3X1NDGXZAX |
| Cod. LCSC | C17531763 |
| Imballo | QFN-40(5x5) |
| Numero Cliente | |
| Attr. chiave | Encoder/decoder 8kHz~96kHz QFN-40(5x5) CODECS RoHS |
| Scheda Tecnica | Tempo Communications TSCS25A3X1NDGXZAX |
| Parti alternative | 2 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/CODECS | |
| Produttore | Tempo Communications | |
| Imballo | QFN-40(5x5) | |
| Operating Temperature | - | |
| Voltage - Supply | 1.7V;1.8V | |
| Type | Encoder/decoder | |
| Interface | I2C;I2S | |
| Features | Built-in phase-locked loop;On-chip digital gain;Mute control | |
| Sampling Rate | 8kHz~96kHz |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/CODECS | |
| Produttore | Tempo Communications | |
| Imballo | QFN-40(5x5) | |
| Operating Temperature | - | |
| Voltage - Supply | 1.7V;1.8V |
| Tipo | Descrizione | |
|---|---|---|
| Type | Encoder/decoder | |
| Interface | I2C;I2S | |
| Features | Built-in phase-locked loop;On-chip digital gain;Mute control | |
| Sampling Rate | 8kHz~96kHz |
Descrizione
The TSCS25xx is a low-power, high-fidelity integrated CODEC with 32 bit stereo playback stereo record functionality. In addition to a high-fidelity low-power CODEC, the device integrates stereo true cap-less headphone amplifiers. The digital audio data ports (both input and output) work in both master or slave mode and supports all common formats including I2S, Left-Justified, Right-Justified and TDM as well as direct Bluetooth PCM mode. Beyond high-fidelity for portable systems, the device offers an enriched “audio presence” through built-in audio output processing (AOP) DSP engine. The AOP supports 12 Bands of EQ, Psychoacoustic Bass and Treble enhancement, 3D stereo enhancement and Dynamic Range controller to support pro-style Multi-band Compressor/Limiter capability.
Caratteristiche
- On-chip true cap-less headphone driver
- 35 mW output power (16Ω)
- Charge-pump allows true, ground-centered outputs
- SNR (A-Weighted, no active signal) -124dB
- Headphone detection logic
- High fidelity CODEC
- 32 bit stereo DAC and 32-bit stereo ADC
- Sample rates from 8k to 96 kHz
- Audio Output Processing DSP Engine
- 3D stereo enhancement
- 12 band parametric equalizers
- Dynamic Range controller
- Multi-band with independent attack/release and gain
- Limiter
- Expander
- Psychoacoustic Bass and Treble enhancement processing
- Microphone/line-in interface
- 1.7 V CODEC supports 1Vrms
- Very low standby and no-signal power consumption
- 1.8V digital / 1.7V analog supply for low power
- 2-wire (I²C compatible) control interface
- Flexible Digital Audio Data Interface
- Supports Bluetooth PCM
- Adjustable Frame Length
- Selectable Frame Sync
- Flexible word length (16, 24, 32-bit)
- I2S, Left-Justified, Right-Justified
- Flexible word length (16,24,32-bit)
- Package
- 40-pin, 5x5mm, QFN
Applicazioni
- IoT / EPC / SBC Motherboards
- Tablet Computers
- Gaming-class Laptops & Desktops
- Portable Gaming Platforms
- Digital Audio Streaming / Connected Audio Accessories
- Bluetooth-enabled Headphones / Headsets / Docking Stations / Adapters
- Wi-Fi (Miracast, Chromecast, AirPlay 2)-enabled Headphones / Headsets / Docking Stations
- Lightning-enabled Headphones / Headsets / Docking Stations / Adapters
- Thunderbolt I/II/III-enabled Headphones / Headsets / Docking Stations / Connectivity Expansion Hubs / Adapters
- MHL / HDMI-enabled VR / AR Headphones and Headsets
- USB 1.1 / 2.0 / 3.0 / 3.1 Gen 1 / 3.1 Gen 2 / USB-C-enabled Headphones / Headsets / Docking Stations / Connectivity Expansion Hubs / Tablets / Mobile Phones / Tablet & Mobile Phone Cases / Portable Projectors
- Remote Controls / Gaming Controllers with Headphone Jacks
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 5.9181 | $ 5.92 |
| 200+ | $ 2.3624 | $ 472.48 |
| 490+ | $ 2.2829 | $ 1118.62 |
| 980+ | $ 2.2432 | $ 2198.34 |
Package Standard490/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/CODECS | |
| Produttore | Tempo Communications | |
| Imballo | QFN-40(5x5) | |
| Operating Temperature | - | |
| Voltage - Supply | 1.7V;1.8V | |
| Type | Encoder/decoder | |
| Interface | I2C;I2S | |
| Features | Built-in phase-locked loop;On-chip digital gain;Mute control | |
| Sampling Rate | 8kHz~96kHz |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/CODECS | |
| Produttore | Tempo Communications | |
| Imballo | QFN-40(5x5) | |
| Operating Temperature | - | |
| Voltage - Supply | 1.7V;1.8V |
| Tipo | Descrizione | |
|---|---|---|
| Type | Encoder/decoder | |
| Interface | I2C;I2S | |
| Features | Built-in phase-locked loop;On-chip digital gain;Mute control | |
| Sampling Rate | 8kHz~96kHz |
Descrizione
The TSCS25xx is a low-power, high-fidelity integrated CODEC with 32 bit stereo playback stereo record functionality. In addition to a high-fidelity low-power CODEC, the device integrates stereo true cap-less headphone amplifiers. The digital audio data ports (both input and output) work in both master or slave mode and supports all common formats including I2S, Left-Justified, Right-Justified and TDM as well as direct Bluetooth PCM mode. Beyond high-fidelity for portable systems, the device offers an enriched “audio presence” through built-in audio output processing (AOP) DSP engine. The AOP supports 12 Bands of EQ, Psychoacoustic Bass and Treble enhancement, 3D stereo enhancement and Dynamic Range controller to support pro-style Multi-band Compressor/Limiter capability.
Caratteristiche
- On-chip true cap-less headphone driver
- 35 mW output power (16Ω)
- Charge-pump allows true, ground-centered outputs
- SNR (A-Weighted, no active signal) -124dB
- Headphone detection logic
- High fidelity CODEC
- 32 bit stereo DAC and 32-bit stereo ADC
- Sample rates from 8k to 96 kHz
- Audio Output Processing DSP Engine
- 3D stereo enhancement
- 12 band parametric equalizers
- Dynamic Range controller
- Multi-band with independent attack/release and gain
- Limiter
- Expander
- Psychoacoustic Bass and Treble enhancement processing
- Microphone/line-in interface
- 1.7 V CODEC supports 1Vrms
- Very low standby and no-signal power consumption
- 1.8V digital / 1.7V analog supply for low power
- 2-wire (I²C compatible) control interface
- Flexible Digital Audio Data Interface
- Supports Bluetooth PCM
- Adjustable Frame Length
- Selectable Frame Sync
- Flexible word length (16, 24, 32-bit)
- I2S, Left-Justified, Right-Justified
- Flexible word length (16,24,32-bit)
- Package
- 40-pin, 5x5mm, QFN
Applicazioni
- IoT / EPC / SBC Motherboards
- Tablet Computers
- Gaming-class Laptops & Desktops
- Portable Gaming Platforms
- Digital Audio Streaming / Connected Audio Accessories
- Bluetooth-enabled Headphones / Headsets / Docking Stations / Adapters
- Wi-Fi (Miracast, Chromecast, AirPlay 2)-enabled Headphones / Headsets / Docking Stations
- Lightning-enabled Headphones / Headsets / Docking Stations / Adapters
- Thunderbolt I/II/III-enabled Headphones / Headsets / Docking Stations / Connectivity Expansion Hubs / Adapters
- MHL / HDMI-enabled VR / AR Headphones and Headsets
- USB 1.1 / 2.0 / 3.0 / 3.1 Gen 1 / 3.1 Gen 2 / USB-C-enabled Headphones / Headsets / Docking Stations / Connectivity Expansion Hubs / Tablets / Mobile Phones / Tablet & Mobile Phone Cases / Portable Projectors
- Remote Controls / Gaming Controllers with Headphone Jacks
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| TLV320AIC3007IRSBR | TI | Simili | WQFN-40(5x5) | 3,008 | $ 4.3958 | ||
| TLV320AIC3107IRSBR | TI | Simili | WQFN-40(5x5) | 6 | $ 5.1469 |

