LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP DSC1223DI2-148M5000 product image
Immagini a scopo illustrativo

MICROCHIP DSC1223DI2-148M5000

Produttore
Cod. Prod.
DSC1223DI2-148M5000
Cod. LCSC
C17518181
Imballo
VDFN-6
Numero Cliente
Attr. chiave
148.5MHz VDFN-6 Oscillators RoHS
Scheda TecnicaMICROCHIP DSC1223DI2-148M5000
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 6.621$ 6.62
140+$ 2.6422$ 369.91
560+$ 2.5543$ 1430.41
980+$ 2.5111$ 2460.88
Package Standard140/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreMICROCHIP
ImballoVDFN-6
Current - Supply32mA
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeLVDS
Frequency148.5MHz
Voltage - Supply2.25V~3.63V

Descrizione

Traduzione AI

The DSC12x2/3/4 series high-performance oscillators leverage the latest generation of silicon MEMS technology to reduce close-in noise and deliver excellent jitter performance and stability across a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly improve reliability and accelerate product development while meeting the stringent clock performance requirements of various communications, storage, and networking applications. The DSC12x2/3/4 series features a control function on pin 1 or pin 2, enabling standby mode (full power-down when STDBY is low), output enable (output tristated when OE is low), or frequency select (two frequencies selectable via FS high/low logic levels). All oscillators are available in industry-standard packages, including a compact 2.5mm×2.0mm package that serves as a drop-in replacement for standard 6-pin LVPECL/LVDS/HCSL crystal oscillators.

Caratteristiche

Traduzione AI
  • Ultra-low RMS phase jitter: typical <650 fs
  • High stability: ±20 ppm, ±25 ppm, ±50 ppm
  • Wide temperature range:
    • Automotive: -40°C to +125°C (DSC12x LVDS only)
    • Extended industrial: -40°C to +105°C
    • Industrial: -40°C to +85°C
    • Commercial: -20°C to +70°C
  • LVPECL, LVDS, or HCSL differential output
  • PCIe Gen1 - 6 compliant output
  • Wide frequency range: 2.5 MHz to 450 MHz
  • Compact industry-standard package sizes:
    • 2.5mm×2.0mm
    • 3.2mm×2.5mm
    • 5.0mm×3.2mm
    • 7.0mm×5.0mm
  • Excellent shock and vibration resistance
  • High reliability with 20× longer MTBF than quartz oscillators
  • Supply voltage range: 2.25 V to 3.6 V
  • Standby, frequency select, and output enable functions
  • Lead-free and RoHS compliant

Applicazioni

Traduzione AI
  • Storage Area Networks
  • Passive Optical Networks
  • 10/100G Ethernet
  • HD/SD/SDI Video and Surveillance
  • PCI Express Gen 1/2/3/4/5/6