CREE LED MHDEWT-0000-000N0HG230G
| Producent | |
| Nr części prod. | MHDEWT-0000-000N0HG230G |
| Nr LCSC | C17504558 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 3000K 36V LED White Lighting RoHS |
| Karta Katalogowa | CREE LED MHDEWT-0000-000N0HG230G |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED White Lighting | |
| Producent | CREE LED | |
| Opak. | - | |
| Color Temperature | 3000K | |
| Voltage - Forward(Vf) | 36V | |
| Viewing Angle | 115° | |
| Illumination Color | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED White Lighting | |
| Producent | CREE LED | |
| Opak. | - | |
| Color Temperature | 3000K |
| Typ | Opis | |
|---|---|---|
| Voltage - Forward(Vf) | 36V | |
| Viewing Angle | 115° | |
| Illumination Color | - |
Opis
XLamp MHD-E LEDs are a new generation of high-power LEDs that enable lower-cost systems more efficiently compared to mid-power (MP) LEDs. Utilizing Cree LED's high-reliability ceramic package technology, they operate at higher temperatures than MP LEDs without any reduction in rated lifetime, enabling up to 60% reduction in heatsink size and cost. Fewer XLamp MHD-E LEDs are needed to achieve the same performance as MP LEDs, and these LEDs are optimized to simplify LED system design for directional and semi-directional applications.
Funkcje
- Flexible 9V, 18V, or 36V options
- Maximum drive current: 1400 mA (9V), 700 mA (18V), 350 mA (36V)
- Viewing angle: 77.5°
- Available in 70-CRI, 80-CRI, and 90-CRI options
- Unlimited shelf life at ≤30°C/85% relative humidity
- Reflow solderable - JEDEC J-STD-020C
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 3.0183 | $ 3.02 |
| 200+ | $ 1.2045 | $ 240.90 |
| 500+ | $ 1.1651 | $ 582.55 |
| 1,000+ | $ 1.1447 | $ 1144.70 |
Standardowa Obudowa1000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED White Lighting | |
| Producent | CREE LED | |
| Opak. | - | |
| Color Temperature | 3000K | |
| Voltage - Forward(Vf) | 36V | |
| Viewing Angle | 115° | |
| Illumination Color | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED White Lighting | |
| Producent | CREE LED | |
| Opak. | - | |
| Color Temperature | 3000K |
| Typ | Opis | |
|---|---|---|
| Voltage - Forward(Vf) | 36V | |
| Viewing Angle | 115° | |
| Illumination Color | - |
Opis
XLamp MHD-E LEDs are a new generation of high-power LEDs that enable lower-cost systems more efficiently compared to mid-power (MP) LEDs. Utilizing Cree LED's high-reliability ceramic package technology, they operate at higher temperatures than MP LEDs without any reduction in rated lifetime, enabling up to 60% reduction in heatsink size and cost. Fewer XLamp MHD-E LEDs are needed to achieve the same performance as MP LEDs, and these LEDs are optimized to simplify LED system design for directional and semi-directional applications.
Funkcje
- Flexible 9V, 18V, or 36V options
- Maximum drive current: 1400 mA (9V), 700 mA (18V), 350 mA (36V)
- Viewing angle: 77.5°
- Available in 70-CRI, 80-CRI, and 90-CRI options
- Unlimited shelf life at ≤30°C/85% relative humidity
- Reflow solderable - JEDEC J-STD-020C
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

