ATGBICS by Approved Technology Ltd AFCT-5715PZ-JU3-C
| 제조업체 | |
| 제조사 품번 | AFCT-5715PZ-JU3-C |
| LCSC 번호 | C17498347 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Fiber Optic Transceiver Modules RoHS |
| 데이터시트 | ATGBICS by Approved Technology Ltd AFCT-5715PZ-JU3-C |
개요
The AFCT-5715PZ-JU3-C transceiver, compatible with ATGBICS, is a high-performance, cost-effective module featuring a duplex LC optical interface. It employs standard AC-coupled CML for high-speed signals and LVTTL for control and monitoring signals. The receiver section uses a PIN receiver, while the transmitter uses a 1310nm FP laser. With up to 15dB of link budget, the module is well-suited for 1000Base Ethernet 10km applications.
주요 특징
- Data link up to 1.25Gb/s
- Hot-pluggable
- Duplex LC connector
- Up to 10km transmission on 9/125μm single-mode fiber
- 1310nm FP laser transmitter
- Single +3.3V supply
- Monitoring interface compliant with SFF-8472
- Maximum power <1W
- Extended operating temperature range: -10℃ to 85℃
- RoHS compliant and lead-free
응용 분야
Metropolitan/Access Networks, 1.25Gb/s 1000Base-LX Ethernet, 1× Fibre Channel, Other Optical Links
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 63.4921 | $ 63.49 |
| 200+ | $ 25.3344 | $ 5066.88 |
| 500+ | $ 24.4877 | $ 12243.85 |
| 1,000+ | $ 24.0697 | $ 24069.70 |
표준 패키지1/Full Tray | ||
개요
The AFCT-5715PZ-JU3-C transceiver, compatible with ATGBICS, is a high-performance, cost-effective module featuring a duplex LC optical interface. It employs standard AC-coupled CML for high-speed signals and LVTTL for control and monitoring signals. The receiver section uses a PIN receiver, while the transmitter uses a 1310nm FP laser. With up to 15dB of link budget, the module is well-suited for 1000Base Ethernet 10km applications.
주요 특징
- Data link up to 1.25Gb/s
- Hot-pluggable
- Duplex LC connector
- Up to 10km transmission on 9/125μm single-mode fiber
- 1310nm FP laser transmitter
- Single +3.3V supply
- Monitoring interface compliant with SFF-8472
- Maximum power <1W
- Extended operating temperature range: -10℃ to 85℃
- RoHS compliant and lead-free
응용 분야
Metropolitan/Access Networks, 1.25Gb/s 1000Base-LX Ethernet, 1× Fibre Channel, Other Optical Links
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

