TI HDC2010EVM
| Hersteller | |
| Herst.-Teilenr. | HDC2010EVM |
| LCSC-Nr. | C17462545 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Sensor Evaluation Boards RoHS |
| Datenblatt | TI HDC2010EVM |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Hersteller | TI | |
| Verp. | - | |
| Features | Interrupt output |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Hersteller | TI |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - | |
| Features | Interrupt output |
Beschreibung
The Texas Instruments HDC2010EVM Evaluation Module (EVM) enables designers to evaluate the operation and performance of the HDC2010 relative humidity and temperature sensor. The EVM contains one HDC2010. The EVM features an MSP430F5528 microcontroller (μC) along with the HDC2010. The μC is used to control the HDC2010 and communicate with a host PC via a USB port. If desired, the EVM is designed to be separated into two parts, allowing the sensor section to be detached from the μC section so that users can remotely position the sensor from the μC section.
Merkmale
- Features MSP430F5528 microcontroller (μC) and HDC2010
- μC controls HDC2010 and communicates with host PC via USB port
- EVM separable into two sections; sensor section detachable from μC section
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 155.5553 | $ 155.56 |
| 200+ | $ 62.0683 | $ 12413.66 |
| 500+ | $ 59.9947 | $ 29997.35 |
| 1,000+ | $ 58.9692 | $ 58969.20 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Hersteller | TI | |
| Verp. | - | |
| Features | Interrupt output |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Hersteller | TI |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - | |
| Features | Interrupt output |
Beschreibung
The Texas Instruments HDC2010EVM Evaluation Module (EVM) enables designers to evaluate the operation and performance of the HDC2010 relative humidity and temperature sensor. The EVM contains one HDC2010. The EVM features an MSP430F5528 microcontroller (μC) along with the HDC2010. The μC is used to control the HDC2010 and communicate with a host PC via a USB port. If desired, the EVM is designed to be separated into two parts, allowing the sensor section to be detached from the μC section so that users can remotely position the sensor from the μC section.
Merkmale
- Features MSP430F5528 microcontroller (μC) and HDC2010
- μC controls HDC2010 and communicates with host PC via USB port
- EVM separable into two sections; sensor section detachable from μC section
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

