ATLAS ENV-30-PH
| Fabricant | |
| Réf. Fab. | ENV-30-PH |
| Réf. LCSC | C17458049 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | +1℃~+60℃ Test and Measurement Accessories RoHS |
| Fiche Technique | ATLAS ENV-30-PH |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Measuring & Inspecting/Inspecting/Test and Measurement Accessories | |
| Fabricant | ATLAS | |
| Condit. | - | |
| Detection Temperature Range | +1℃~+60℃ | |
| Voltage - Supply | - | |
| Interface | - | |
| Tolerance | - | |
| Standby Current | - | |
| Operating Temperature | - | |
| Features | - | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Catégorie | Measuring & Inspecting/Inspecting/Test and Measurement Accessories | |
| Fabricant | ATLAS | |
| Condit. | - | |
| Detection Temperature Range | +1℃~+60℃ | |
| Voltage - Supply | - | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Tolerance | - | |
| Standby Current | - | |
| Operating Temperature | - | |
| Features | - | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - |
Description
This pH probe is a consumer-grade single-junction silver/silver chloride probe for pH measurement. The measurement range is 2 - 13, resolution is +/- 0.1, accuracy is +/- 0.1, and 95% response time is 4 seconds. The temperature range is 1 - 60°C, maximum pressure is 50 PSI, and maximum depth is 35 meters (114 feet). The connector is a male SMA/male BNC (optional), cable length is 1 meter, with no internal temperature sensor, time before recalibration is approximately 3 months, and expected lifespan is approximately 12 - 18 months. The pH probe measures hydrogen ion activity in liquids through a glass membrane; the minute current generated by differences in hydrogen ion concentration is proportional to the hydrogen ion concentration in the measured liquid. Acidic solutions have pH < 7, neutral solutions have pH = 7, and alkaline solutions have pH > 7. The probe is constructed from polycarbonate (shatter-resistant), Ag/AgCl electrodes, KCl reference solution, junction, rubber seal, silver wire, and glass membrane. This probe is NSF/ANSI 51 certified and food-contact safe; the materials used — including PVC, ABS, glass, nitrile rubber, polyethylene, polycarbonate, and titanium nitride — all comply with the NSF-51 standard.
Caractéristiques
- Measurement Range: 2 - 13
- Resolution: +/- 0.1
- Accuracy: +/- 0.1
- 95% Response Time: 4 seconds
- Temperature Range: 1 - 60°C
- Maximum Pressure: 50 PSI
- Maximum Depth: 35m (114 ft)
- Connector: Male SMA / Male BNC (optional)
- Cable Length: 1 meter
- Internal Temperature Sensor: None
- Time Before Recalibration: ~3 months
- Expected Lifespan: ~12 – 18 months
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Measuring & Inspecting/Inspecting/Test and Measurement Accessories | |
| Fabricant | ATLAS | |
| Condit. | - | |
| Detection Temperature Range | +1℃~+60℃ | |
| Voltage - Supply | - | |
| Interface | - | |
| Tolerance | - | |
| Standby Current | - | |
| Operating Temperature | - | |
| Features | - | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Catégorie | Measuring & Inspecting/Inspecting/Test and Measurement Accessories | |
| Fabricant | ATLAS | |
| Condit. | - | |
| Detection Temperature Range | +1℃~+60℃ | |
| Voltage - Supply | - | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Tolerance | - | |
| Standby Current | - | |
| Operating Temperature | - | |
| Features | - | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - |
Description
This pH probe is a consumer-grade single-junction silver/silver chloride probe for pH measurement. The measurement range is 2 - 13, resolution is +/- 0.1, accuracy is +/- 0.1, and 95% response time is 4 seconds. The temperature range is 1 - 60°C, maximum pressure is 50 PSI, and maximum depth is 35 meters (114 feet). The connector is a male SMA/male BNC (optional), cable length is 1 meter, with no internal temperature sensor, time before recalibration is approximately 3 months, and expected lifespan is approximately 12 - 18 months. The pH probe measures hydrogen ion activity in liquids through a glass membrane; the minute current generated by differences in hydrogen ion concentration is proportional to the hydrogen ion concentration in the measured liquid. Acidic solutions have pH < 7, neutral solutions have pH = 7, and alkaline solutions have pH > 7. The probe is constructed from polycarbonate (shatter-resistant), Ag/AgCl electrodes, KCl reference solution, junction, rubber seal, silver wire, and glass membrane. This probe is NSF/ANSI 51 certified and food-contact safe; the materials used — including PVC, ABS, glass, nitrile rubber, polyethylene, polycarbonate, and titanium nitride — all comply with the NSF-51 standard.
Caractéristiques
- Measurement Range: 2 - 13
- Resolution: +/- 0.1
- Accuracy: +/- 0.1
- 95% Response Time: 4 seconds
- Temperature Range: 1 - 60°C
- Maximum Pressure: 50 PSI
- Maximum Depth: 35m (114 ft)
- Connector: Male SMA / Male BNC (optional)
- Cable Length: 1 meter
- Internal Temperature Sensor: None
- Time Before Recalibration: ~3 months
- Expected Lifespan: ~12 – 18 months
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Détails |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

