ATLAS ENV-10-ORP
| Fabricant | |
| Réf. Fab. | ENV-10-ORP |
| Réf. LCSC | C17427262 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | -5℃~+90℃ Environmental Testers RoHS |
| Fiche Technique | ATLAS ENV-10-ORP |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Measuring & Inspecting/Inspecting/Environmental Testers | |
| Fabricant | ATLAS | |
| Condit. | - | |
| Detection Temperature Range | -5℃~+90℃ | |
| Operating Temperature | - | |
| Tolerance | - |
| Type | Description | |
|---|---|---|
| Catégorie | Measuring & Inspecting/Inspecting/Environmental Testers | |
| Fabricant | ATLAS | |
| Condit. | - |
| Type | Description | |
|---|---|---|
| Detection Temperature Range | -5℃~+90℃ | |
| Operating Temperature | - | |
| Tolerance | - |
Description
The second-generation mini ORP (Oxidation-Reduction Potential) probe is a half-cell designed to read ORP values. Measurement range: -2000mV to 2000mV; accuracy: +/- 1mV; 95% response time: 1 second; temperature range: -5°C to 90°C; maximum pressure: 150 PSI; maximum depth: 60m (197 ft); male SMA connector; cable length: 61cm (2 ft); no internal temperature sensor; recalibration interval: approximately 1 month; expected lifespan: approximately 6–12 months. The probe is fully submersible in fresh or salt water up to the SMA connector.
Caractéristiques
- Measurement Range: -2000mV - 2000mV
- Accuracy: +/- 1mV
- 95% Response Time: 1 second
- Temperature Range: -5°C - 90°C
- Maximum Pressure: 150 PSI
- Maximum Depth: 60m (197 ft)
- Connector: Male SMA
- Cable Length: 61cm (2 ft)
- Recalibration Interval: ~1 month
- Expected Lifespan: ~6 - 12 months
- Dimensions: 6.2mm × 24.1mm (0.2 in × 0.9 in)
- Weight: 29g
Applications
Microfluidics
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Measuring & Inspecting/Inspecting/Environmental Testers | |
| Fabricant | ATLAS | |
| Condit. | - | |
| Detection Temperature Range | -5℃~+90℃ | |
| Operating Temperature | - | |
| Tolerance | - |
| Type | Description | |
|---|---|---|
| Catégorie | Measuring & Inspecting/Inspecting/Environmental Testers | |
| Fabricant | ATLAS | |
| Condit. | - |
| Type | Description | |
|---|---|---|
| Detection Temperature Range | -5℃~+90℃ | |
| Operating Temperature | - | |
| Tolerance | - |
Description
The second-generation mini ORP (Oxidation-Reduction Potential) probe is a half-cell designed to read ORP values. Measurement range: -2000mV to 2000mV; accuracy: +/- 1mV; 95% response time: 1 second; temperature range: -5°C to 90°C; maximum pressure: 150 PSI; maximum depth: 60m (197 ft); male SMA connector; cable length: 61cm (2 ft); no internal temperature sensor; recalibration interval: approximately 1 month; expected lifespan: approximately 6–12 months. The probe is fully submersible in fresh or salt water up to the SMA connector.
Caractéristiques
- Measurement Range: -2000mV - 2000mV
- Accuracy: +/- 1mV
- 95% Response Time: 1 second
- Temperature Range: -5°C - 90°C
- Maximum Pressure: 150 PSI
- Maximum Depth: 60m (197 ft)
- Connector: Male SMA
- Cable Length: 61cm (2 ft)
- Recalibration Interval: ~1 month
- Expected Lifespan: ~6 - 12 months
- Dimensions: 6.2mm × 24.1mm (0.2 in × 0.9 in)
- Weight: 29g
Applications
Microfluidics
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Détails |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

