LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
CREE LED XQEAWT-00-0000-00000LEF5 product image
Abbildung ähnlich

CREE LED XQEAWT-00-0000-00000LEF5

Hersteller
Herst.-Teilenr.
XQEAWT-00-0000-00000LEF5
LCSC-Nr.
C17422716
Verp.
SMD
Kundennummer
Hauptmerkm.
132lm 4250K 3.25V White SMD LED White Lighting RoHS
DatenblattCREE LED XQEAWT-00-0000-00000LEF5
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 2.2493$ 2.25
200+$ 0.8983$ 179.66
500+$ 0.868$ 434.00
1,000+$ 0.8528$ 852.80
Standardgehäuse2000/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LED White Lighting
HerstellerCREE LED
Verp.SMD
Lumens132lm
Lens ColorYellow Lens
Color Temperature4250K
Installation MethodTop-mount
Antistatic Capacity2kV
Voltage - Forward(Vf)3.25V
Viewing Angle110°
Illumination ColorWhite
Diode ConfigurationDiscrete Diode

Beschreibung

KI-Übersetzung

The XLamp XQ- E LEDs are available in two versions: high density and high intensity. The XQ- E High Density LED enables lighting manufacturers to significantly reduce the size and total cost of their LED luminaires versus similar performance 3.5 mm footprint LEDs, without sacrificing lumen output, efficacy or reliability. The XQ- E's combination of optical symmetry, consistent design across all configurations and tiny 1.6 mm X 1.6 mm footprint simplifies manufacturing and design while providing excellent color mixing. The new XQ- E High Intensity LED uses an innovative primary optic design optimized to deliver maximum candela, especially through narrow- beam secondary optics.

Merkmale

KI-Übersetzung
  • Cree LED's smallest lighting class LED: 1.6 mm X 1.6 mm
  • Available in high-density & high-intensity versions for design flexibility
  • Available in 70, 80, & 90 CRI white, royal blue, blue, PC blue, cyan, PC cyan, green, PC lime, PC amber, red-orange, red & high efficiency (HE) photo red
  • Maximum drive current: 1.5 A (high density & high intensity)
  • Reflow solderable
  • JEDEC J-STD-020C compatible
  • Unlimited floor life at ≤ 30 ℃/85% RH
  • RoHS and REACH compliant
  • UL recognized component (E349212)

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
XQEAWT-00-0000-00000BEE5CREE LEDÄhnlicheSMD0$ 2.6936
XQEAWT-00-0000-00000LEE4CREE LEDÄhnlicheSMD0$ 2.3301
XQEAWT-02-0000-00000HBF5CREE LEDÄhnlicheSMD0$ 1.5427
XQEAWT-02-0000-00000LBF5CREE LEDÄhnlicheSMD0$ 1.2628
XQEAWT-02-0000-00000BDF5CREE LEDÄhnlicheSMD0$ 1.3982
5 weitere Alternativteile.Alle Ersatzprodukte anzeigen