Littelfuse 103JG1G
| Producent | |
| Nr części prod. | 103JG1G |
| Nr LCSC | C17420332 |
| Opak. | DO-204AH(DO-35) |
| Numer Klienta | |
| Klucz. cechy | 10kΩ DO-204AH(DO-35) NTC Thermistors RoHS |
| Karta Katalogowa | Littelfuse 103JG1G |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Producent | Littelfuse | |
| Opak. | DO-204AH(DO-35) | |
| Resistance @ 25℃ | 10kΩ | |
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Producent | Littelfuse | |
| Opak. | DO-204AH(DO-35) | |
| Resistance @ 25℃ | 10kΩ | |
| B Constant (25℃/100℃) | - |
| Typ | Opis | |
|---|---|---|
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
Opis
Littelfuse low-cost glass-encapsulated thermistors are manufactured using ultra-stable chips sealed within glass (DO-35 diode-style) packages. This design delivers outstanding long-term reliability and stability even under harsh environmental or thermal conditions. The uniform dimensions and axial lead configuration make them particularly suitable for use with automatic insertion equipment.
Funkcje
- Maximum operating temperature up to +300°C
- Hermetically sealed glass package
- Low cost
- Excellent long-term stability
- High voltage isolation
- Tinned CSS leads, solderable or weldable
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.1916 | $ 0.19 |
| 250+ | $ 0.0765 | $ 19.13 |
| 500+ | $ 0.0739 | $ 36.95 |
| 1,000+ | $ 0.0727 | $ 72.70 |
Standardowa Obudowa250/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Producent | Littelfuse | |
| Opak. | DO-204AH(DO-35) | |
| Resistance @ 25℃ | 10kΩ | |
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Producent | Littelfuse | |
| Opak. | DO-204AH(DO-35) | |
| Resistance @ 25℃ | 10kΩ | |
| B Constant (25℃/100℃) | - |
| Typ | Opis | |
|---|---|---|
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
Opis
Littelfuse low-cost glass-encapsulated thermistors are manufactured using ultra-stable chips sealed within glass (DO-35 diode-style) packages. This design delivers outstanding long-term reliability and stability even under harsh environmental or thermal conditions. The uniform dimensions and axial lead configuration make them particularly suitable for use with automatic insertion equipment.
Funkcje
- Maximum operating temperature up to +300°C
- Hermetically sealed glass package
- Low cost
- Excellent long-term stability
- High voltage isolation
- Tinned CSS leads, solderable or weldable
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

