MICROCHIP 1N5803US/TR
| Fabricant | |
| Réf. Fab. | 1N5803US/TR |
| Réf. LCSC | C17414199 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | 25ns 1 Independent 75V 875mV@1A 2.5A Single Diodes |
| Fiche Technique | MICROCHIP 1N5803US/TR |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Fabricant | MICROCHIP | |
| Condit. | - | |
| Reverse Recovery Time (trr) | 25ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 75V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 875mV@1A | |
| Reverse Leakage Current (Ir) | 1uA@75V | |
| Non-Repetitive Peak Forward Surge Current | 35A | |
| Current - Rectified | 2.5A |
| Type | Description | |
|---|---|---|
| Catégorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Fabricant | MICROCHIP | |
| Condit. | - | |
| Reverse Recovery Time (trr) | 25ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 75V |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 875mV@1A | |
| Reverse Leakage Current (Ir) | 1uA@75V | |
| Non-Repetitive Peak Forward Surge Current | 35A | |
| Current - Rectified | 2.5A |
Description
This series of "ultra-fast recovery" SMT rectifier diodes is designed for high-reliability applications where failure is not an option. These industry-qualified 2.5-ampere-rated rectifiers, with working peak inverse voltages of 50 to 150 volts, are hermetically sealed in a void-free glass construction with internal "first-level" metallurgical bonding. They are also available in axial-lead package configurations for through-hole mounting. Microsemi also offers a wide range of other rectifier products to meet varying current rating and recovery speed requirements, including standard, fast, and ultra-fast device types in both through-hole and surface-mount packages.
Caractéristiques
- Surface mount package equivalents to JEDEC registered 1N5802 through 1N5806 series
- Void-free hermetic glass package
- Extremely rugged construction
- Triple passivation
- Internal "first level" metallurgical bonding
- JAN, JANTX, JANTXV, and JANS versions available per MIL-PRF19500/477
- Axial lead equivalents available (see 1N5802 through 1N5806)
- Ultrafast recovery 2.5 amp rectifier series, 50 to 150V
- High forward surge current capability
- Low thermal resistance
- Controlled avalanche with peak reverse power capability
- Inherent radiation hardness as described in Microsemi MicroNote 050
Applications
- Switching power supplies
- Other applications requiring extremely fast switching and low forward loss
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Fabricant | MICROCHIP | |
| Condit. | - | |
| Reverse Recovery Time (trr) | 25ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 75V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 875mV@1A | |
| Reverse Leakage Current (Ir) | 1uA@75V | |
| Non-Repetitive Peak Forward Surge Current | 35A | |
| Current - Rectified | 2.5A |
| Type | Description | |
|---|---|---|
| Catégorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Fabricant | MICROCHIP | |
| Condit. | - | |
| Reverse Recovery Time (trr) | 25ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 75V |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 875mV@1A | |
| Reverse Leakage Current (Ir) | 1uA@75V | |
| Non-Repetitive Peak Forward Surge Current | 35A | |
| Current - Rectified | 2.5A |
Description
This series of "ultra-fast recovery" SMT rectifier diodes is designed for high-reliability applications where failure is not an option. These industry-qualified 2.5-ampere-rated rectifiers, with working peak inverse voltages of 50 to 150 volts, are hermetically sealed in a void-free glass construction with internal "first-level" metallurgical bonding. They are also available in axial-lead package configurations for through-hole mounting. Microsemi also offers a wide range of other rectifier products to meet varying current rating and recovery speed requirements, including standard, fast, and ultra-fast device types in both through-hole and surface-mount packages.
Caractéristiques
- Surface mount package equivalents to JEDEC registered 1N5802 through 1N5806 series
- Void-free hermetic glass package
- Extremely rugged construction
- Triple passivation
- Internal "first level" metallurgical bonding
- JAN, JANTX, JANTXV, and JANS versions available per MIL-PRF19500/477
- Axial lead equivalents available (see 1N5802 through 1N5806)
- Ultrafast recovery 2.5 amp rectifier series, 50 to 150V
- High forward surge current capability
- Low thermal resistance
- Controlled avalanche with peak reverse power capability
- Inherent radiation hardness as described in Microsemi MicroNote 050
Applications
- Switching power supplies
- Other applications requiring extremely fast switching and low forward loss
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Détails |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Détails |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

