LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
TI LDC-HALL-HMI-EVM product image
Photos non contractuelles

TI LDC-HALL-HMI-EVM

Fabricant
Réf. Fab.
LDC-HALL-HMI-EVM
Réf. LCSC
C17412066
Condit.
-
Numéro Client
Caract. clés
I2C Sensor Evaluation Boards RoHS
Fiche TechniqueTI LDC-HALL-HMI-EVM
Conformité RoHS1 documents disponibles
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours

Spécifications du Produit

Tout
TypeDescription
CatégorieDevelopment Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards
FabricantTI
Condit.-
Pitch-
Voltage - Supply-
InterfaceI2C
Diameter (φD)-
Length-
Features-
Width-
Current - Supply-
Height-
Sensor Type-
Operating Temperature-

Description

Traduction par IA

LDC-HALL-HMI-EVM is the evaluation module version of the TIDA-060039 reference design. This evaluation module uses the LDC3114 to implement inductive touch buttons and the TMAG5273 to implement a contactless magnetic knob for HMI applications. The evaluation module requires a Sensor Control Board (SCB), which connects to the host and controls the operation of the evaluation module.

Caractéristiques

Traduction par IA
  • Inductive touch buttons implemented with LDC3114
  • Non-contact magnetically controlled knob implemented with TMAG5273
  • Multiple operating modes, switchable by pressing the magnetic knob
  • Operating Mode 1: LDC3114 baseline tracking algorithm enabled, digital outputs connected to button LEDs, one LED per touch button, utilizing the MAXWIN feature of the baseline tracking algorithm
  • Operating Mode 2: LDC3114 baseline tracking algorithm enabled, per-channel data monitoring, eight button channels report data to the host MCU via I²C, buttons indicate maximum response via LEDs
  • Operating Modes 3 & 4: LDC3114 baseline tracking algorithm disabled for raw data acquisition per button; Mode 3 monitors left-side buttons, Mode 4 monitors right-side buttons