LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
CREE LED XHP70B-00-0000-0D0HM450G product image
Immagini a scopo illustrativo

CREE LED XHP70B-00-0000-0D0HM450G

Produttore
Cod. Prod.
XHP70B-00-0000-0D0HM450G
Cod. LCSC
C17357766
Imballo
SMD
Numero Cliente
Attr. chiave
5000K White SMD LED White Lighting RoHS
Scheda TecnicaCREE LED XHP70B-00-0000-0D0HM450G
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 11.8736$ 11.87
200+$ 4.7381$ 947.62
500+$ 4.5792$ 2289.60
1,000+$ 4.502$ 4502.00
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/LED White Lighting
ProduttoreCREE LED
ImballoSMD
Color Temperature5000K
Viewing Angle125°
Voltage - Forward(Vf)6V;12V
Illumination ColorWhite

Descrizione

Traduzione AI

The XLamp XHP70.2 LED is the next generation of Extreme High Power LEDs that delivers the lowest system cost through the best lumen density, reliability and color consistency. Built on Cree LED's latest high- power LED technology, the XHP70.2 LED improves the lumen density, voltage characteristics, reliability and optical performance of the XHP70 LED in the same 7.0 mm × 7.0 mm footprint. The new XHP70.2 LED provides an easy drop- in upgrade to achieve higher system LPW for lighting manufacturers with existing XHP70 designs, eliminating redesign costs. Its unparalleled lumen density and longer lifetime at higher operating temperatures also enable new and innovative lighting designs at lower system costs.

Caratteristiche

Traduzione AI
  • Available in white, configurable to 6 V or 12 V by PCB layout
  • Available in 5-step EasyWhite bins at 3000 K to 5000 K CCT, 3-step EasyWhite bins at 2700 K to 5000 K and 2-step EasyWhite bins at 2700 K to 4000 K CCT
  • Available in ANSI white bins at 3000 K to 7000 K CCT
  • Available in standard, 70-, 80-, and 90-minimum CRI options
  • Binned at 85℃
  • Maximum drive current: 4800 mA (6 V), 2400 mA (12 V)
  • Low thermal resistance: 0.3℃/W
  • Wide viewing angle: 125°
  • Unlimited floor life at ≤ 30℃/85% RH
  • Reflow solderable - JEDEC J-STD-020C
  • RoHS and REACH compliant
  • UL recognized component (E349212)