CREE LED XTEAWT-00-0000-00000BKE5
| 제조업체 | |
| 제조사 품번 | XTEAWT-00-0000-00000BKE5 |
| LCSC 번호 | C17344782 |
| 포장 | SMD |
| 고객 번호 | |
| 주요 제원 | 171lm 4000K 2.85V White SMD LED White Lighting RoHS |
| 데이터시트 | CREE LED XTEAWT-00-0000-00000BKE5 |
| 대체 부품 | 5 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED White Lighting | |
| 제조업체 | CREE LED | |
| 포장 | SMD | |
| Lumens | 171lm | |
| Lens Color | Frosted Yellow Lens | |
| Color Temperature | 4000K | |
| Installation Method | Top-mount | |
| Antistatic Capacity | 8000V | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 2.85V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED White Lighting | |
| 제조업체 | CREE LED | |
| 포장 | SMD | |
| Lumens | 171lm | |
| Lens Color | Frosted Yellow Lens | |
| Color Temperature | 4000K |
| 타입 | 설명 | |
|---|---|---|
| Installation Method | Top-mount | |
| Antistatic Capacity | 8000V | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 2.85V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
개요
Optimized for directional, high- lumen applications, from indoor and outdoor to portable and lamp retrofits, the XLamp XT- E LED delivers high performance and high reliability in the industry- standard XP/XT footprint. The XT- E LED offers the benefits of the XT/XP platform - compact and proven 3.45mm × 3.45mm package and established ecosystem - enabling lighting manufacturers to simplify the design process and shorten time to market. The XT- E LED is available in royal blue and white. The XT- E White LED offers a high- efficacy option.
주요 특징
- Maximum Vf for High Efficacy XT- E White: 2.85 V
- Available in 70-, 80- and 90- CRI minimum white
- Binned at 85℃
- Available in 2200 K CCT
- Thermal resistance: White 2.8℃ / W, Royal Blue 2.0℃ / W
- Wide viewing angle: White 115°, Royal Blue 130°
- Maximum drive current: White 1.5 A, Royal Blue 1.5 A
- Electrically neutral thermal path
- Vf binning supported for XT- E White and Royal Blue
- XT- E Royal Blue sorted into 2.5- nm- wavelength bins
- Unlimited floor life at ≤ 30℃ / 85% RH
- Reflow solderable
- JEDEC J- STD- 020C compatible
- RoHS and REACH compliant
- UL recognized component (E349212)
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 1.8071 | $ 1.81 |
| 200+ | $ 0.721 | $ 144.20 |
| 500+ | $ 0.6974 | $ 348.70 |
| 1,000+ | $ 0.6864 | $ 686.40 |
표준 패키지1000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED White Lighting | |
| 제조업체 | CREE LED | |
| 포장 | SMD | |
| Lumens | 171lm | |
| Lens Color | Frosted Yellow Lens | |
| Color Temperature | 4000K | |
| Installation Method | Top-mount | |
| Antistatic Capacity | 8000V | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 2.85V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED White Lighting | |
| 제조업체 | CREE LED | |
| 포장 | SMD | |
| Lumens | 171lm | |
| Lens Color | Frosted Yellow Lens | |
| Color Temperature | 4000K |
| 타입 | 설명 | |
|---|---|---|
| Installation Method | Top-mount | |
| Antistatic Capacity | 8000V | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 2.85V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
개요
Optimized for directional, high- lumen applications, from indoor and outdoor to portable and lamp retrofits, the XLamp XT- E LED delivers high performance and high reliability in the industry- standard XP/XT footprint. The XT- E LED offers the benefits of the XT/XP platform - compact and proven 3.45mm × 3.45mm package and established ecosystem - enabling lighting manufacturers to simplify the design process and shorten time to market. The XT- E LED is available in royal blue and white. The XT- E White LED offers a high- efficacy option.
주요 특징
- Maximum Vf for High Efficacy XT- E White: 2.85 V
- Available in 70-, 80- and 90- CRI minimum white
- Binned at 85℃
- Available in 2200 K CCT
- Thermal resistance: White 2.8℃ / W, Royal Blue 2.0℃ / W
- Wide viewing angle: White 115°, Royal Blue 130°
- Maximum drive current: White 1.5 A, Royal Blue 1.5 A
- Electrically neutral thermal path
- Vf binning supported for XT- E White and Royal Blue
- XT- E Royal Blue sorted into 2.5- nm- wavelength bins
- Unlimited floor life at ≤ 30℃ / 85% RH
- Reflow solderable
- JEDEC J- STD- 020C compatible
- RoHS and REACH compliant
- UL recognized component (E349212)
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
대체 부품
| MPN | 제조사 | 대체 유형 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|---|
| XTEAWT-E0-0000-000000K5E | CREE LED | 유사 제품 | SMD | 0 | $ 1.2104 | ||
| XTEAWT-E0-0000-00000BK5G | CREE LED | 유사 제품 | SMD | 0 | $ 1.4921 | ||
| XTEAWT-E0-0000-000000K5G | CREE LED | 유사 제품 | SMD | 0 | $ 1.472 | ||
| XTEAWT-E0-0000-00000BK5E | CREE LED | 유사 제품 | SMD | 0 | $ 1.2305 | ||
| XTEAWT-E0-0000-00000HJ5E | CREE LED | 유사 제품 | SMD | 0 | $ 1.1624 |

