Grayhill GH65C11-C-SS
| Produttore | |
| Cod. Prod. | GH65C11-C-SS |
| Cod. LCSC | C17334982 |
| Imballo | SSOP-20 |
| Numero Cliente | |
| Attr. chiave | Optical Encoder Interface |
| Scheda Tecnica | Grayhill GH65C11-C-SS |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Produttore | Grayhill | |
| Imballo | SSOP-20 | |
| Data Rate | 4Kbps | |
| Features | - | |
| Current - Supply | - | |
| Operating Temperature | - | |
| Voltage - Supply | 3V~6V | |
| Interface | - | |
| Quiescent Supply Current | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Produttore | Grayhill | |
| Imballo | SSOP-20 | |
| Data Rate | 4Kbps | |
| Features | - |
| Tipo | Descrizione | |
|---|---|---|
| Current - Supply | - | |
| Operating Temperature | - | |
| Voltage - Supply | 3V~6V | |
| Interface | - | |
| Quiescent Supply Current | - |
Descrizione
The GH65C11-X is designed to receive input from standard quadrature optical encoders. The power management feature allows power to the encoder to be applied only during sampling intervals, thus conserving power (especially advantageous in battery powered systems). Sample rate is a nominal 4K per second allowing high speed quadrature input. The optical encoder interface can operate in 1 of 3 user-selectable output modes. These modes are: magnitude and direction, up and down count, and standard quadrature. Debouncing of an integral pushbutton switch within the optical encoder can also be accomplished.
Caratteristiche
- Interfaces with all Grayhill and Most Standard Quadrature Optical Encoders
- Power Reduction of Up to 75 - 90% in Optical Encoder Use Through Power Management Feature
- User Selectable Output Modes: Magnitude/Direction, Up/Down, Standard Quadrature
- Simplified Microprocessor Interface Reduces Design Time
- Debounces Encoder Integral Pushbutton Switch
- Ideal for Battery Powered Applications that Include Optical Encoders
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 29.1945 | $ 29.19 |
| 201+ | $ 11.6489 | $ 2341.43 |
| 469+ | $ 11.26 | $ 5280.94 |
| 1,005+ | $ 11.068 | $ 11123.34 |
Package Standard67/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Produttore | Grayhill | |
| Imballo | SSOP-20 | |
| Data Rate | 4Kbps | |
| Features | - | |
| Current - Supply | - | |
| Operating Temperature | - | |
| Voltage - Supply | 3V~6V | |
| Interface | - | |
| Quiescent Supply Current | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Produttore | Grayhill | |
| Imballo | SSOP-20 | |
| Data Rate | 4Kbps | |
| Features | - |
| Tipo | Descrizione | |
|---|---|---|
| Current - Supply | - | |
| Operating Temperature | - | |
| Voltage - Supply | 3V~6V | |
| Interface | - | |
| Quiescent Supply Current | - |
Descrizione
The GH65C11-X is designed to receive input from standard quadrature optical encoders. The power management feature allows power to the encoder to be applied only during sampling intervals, thus conserving power (especially advantageous in battery powered systems). Sample rate is a nominal 4K per second allowing high speed quadrature input. The optical encoder interface can operate in 1 of 3 user-selectable output modes. These modes are: magnitude and direction, up and down count, and standard quadrature. Debouncing of an integral pushbutton switch within the optical encoder can also be accomplished.
Caratteristiche
- Interfaces with all Grayhill and Most Standard Quadrature Optical Encoders
- Power Reduction of Up to 75 - 90% in Optical Encoder Use Through Power Management Feature
- User Selectable Output Modes: Magnitude/Direction, Up/Down, Standard Quadrature
- Simplified Microprocessor Interface Reduces Design Time
- Debounces Encoder Integral Pushbutton Switch
- Ideal for Battery Powered Applications that Include Optical Encoders
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

