Lumileds L128-RYL10L3500000
| Produttore | |
| Cod. Prod. | L128-RYL10L3500000 |
| Cod. LCSC | C17328369 |
| Imballo | SMD3528-2P |
| Numero Cliente | |
| Attr. chiave | 20mA Blue 36.3V SMD3528-2P LED Color Lighting RoHS |
| Scheda Tecnica | Lumileds L128-RYL10L3500000 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Color Lighting | |
| Produttore | Lumileds | |
| Imballo | SMD3528-2P | |
| Test Current | 20mA | |
| Illumination Color | Blue | |
| Viewing Angle | 129° | |
| Voltage - Forward(Vf) | 36.3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Color Lighting | |
| Produttore | Lumileds | |
| Imballo | SMD3528-2P | |
| Test Current | 20mA |
| Tipo | Descrizione | |
|---|---|---|
| Illumination Color | Blue | |
| Viewing Angle | 129° | |
| Voltage - Forward(Vf) | 36.3V |
Descrizione
The LUXEON 2835 Color Series ushers in a new era of color lighting. This robust color series delivers outstanding performance for cost-effective designs. Paired with a broad portfolio of white products, the LUXEON 2835 Color Series enables RGBW applications. This product line extends the comprehensive LUXEON Color family.
Caratteristiche
- Single-chip, single-light-source architecture for optical control
- Full color gamut with wider spectral range
Applicazioni
Panel/Soft Light, Wall Washer, Linear Light, Wall Sconce, Decorative Light, Retrofit Lamp, Landscape Lighting
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.242 | $ 0.24 |
| 200+ | $ 0.0966 | $ 19.32 |
| 500+ | $ 0.0934 | $ 46.70 |
| 1,000+ | $ 0.0918 | $ 91.80 |
Package Standard4000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Color Lighting | |
| Produttore | Lumileds | |
| Imballo | SMD3528-2P | |
| Test Current | 20mA | |
| Illumination Color | Blue | |
| Viewing Angle | 129° | |
| Voltage - Forward(Vf) | 36.3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Color Lighting | |
| Produttore | Lumileds | |
| Imballo | SMD3528-2P | |
| Test Current | 20mA |
| Tipo | Descrizione | |
|---|---|---|
| Illumination Color | Blue | |
| Viewing Angle | 129° | |
| Voltage - Forward(Vf) | 36.3V |
Descrizione
The LUXEON 2835 Color Series ushers in a new era of color lighting. This robust color series delivers outstanding performance for cost-effective designs. Paired with a broad portfolio of white products, the LUXEON 2835 Color Series enables RGBW applications. This product line extends the comprehensive LUXEON Color family.
Caratteristiche
- Single-chip, single-light-source architecture for optical control
- Full color gamut with wider spectral range
Applicazioni
Panel/Soft Light, Wall Washer, Linear Light, Wall Sconce, Decorative Light, Retrofit Lamp, Landscape Lighting
C17328369 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

