LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ATGBICS by Approved Technology Ltd FTLX3871MCC52-C product image
Abbildung ähnlich

ATGBICS by Approved Technology Ltd FTLX3871MCC52-C

Hersteller
Herst.-Teilenr.
FTLX3871MCC52-C
LCSC-Nr.
C17305033
Verp.
-
Kundennummer
Hauptmerkm.
Fiber Optic Transceiver Modules RoHS
DatenblattATGBICS by Approved Technology Ltd FTLX3871MCC52-C
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 425.6991$ 425.70
200+$ 399.8173$ 79963.46
500+$ 386.4558$ 193227.90
1,000+$ 379.8544$ 379854.40
Standardgehäuse1/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle

Beschreibung

KI-Übersetzung

ATGBICS FTLX3871MCC52 compatible Finisar transceiver, DWDM channel 52, SFP+ 10GBase (1535.82nm, single-mode fiber, 80km, LC connector, digital diagnostic monitoring). SFP transceiver type is optical fiber, maximum data transfer rate is 10000 Mbit/s, interface type is SFP+. Product color is silver, housing material is metal, country of origin is United Kingdom. Input voltage is 3.3V, maximum voltage is 3.5V, typical power consumption is 1W. Width is 13.4mm, depth is 56.5mm, height is 8.5mm. Quantity is 1, packaging type is box.

Merkmale

KI-Übersetzung
  • Transceiver Type: Fiber Optic
  • Maximum Data Transfer Rate: 10000 Mbit/s
  • Interface Type: SFP+
  • Product Color: Silver
  • Housing Material: Metal
  • Country of Origin: United Kingdom
  • Input Voltage: 3.3V
  • Maximum Voltage: 3.5V
  • Typical Power Consumption: 1W
  • Width: 13.4mm
  • Depth: 56.5mm
  • Height: 8.5mm
  • Product Quantity: 1
  • Packaging Type: Box