LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
VISHAY VS-VSKL56/08 product image
Abbildung ähnlich

VISHAY VS-VSKL56/08

Hersteller
Herst.-Teilenr.
VS-VSKL56/08
LCSC-Nr.
C17302823
Verp.
-
Kundennummer
Hauptmerkm.
200mA 150mA 800V 1 SCR and 1 Diode SCRs - Modules RoHS
DatenblattVISHAY VS-VSKL56/08
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 39.5227$ 39.52
200+$ 15.771$ 3154.20
500+$ 15.2441$ 7622.05
1,000+$ 14.9838$ 14983.80
Standardgehäuse10/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieDiscrete Semiconductors/Thyristors/SCRs - Modules
HerstellerVISHAY
Verp.-
Holding Current (Ih)200mA
Current - Gate Trigger(Igt)150mA
Voltage - On State(Vtm)1.7V
Average Gate Power Dissipation (PG(AV))2.5W
Current - On State(It(RMS))135A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)1.2kA
SCR Type1 SCR and 1 Diode
Gate Trigger Voltage (Vgt)2.5V
Operating Temperature-40℃~+125℃

Beschreibung

KI-Übersetzung

AAP Gen 7 (TO-240AA) is the next generation of AAP modules, combining excellent thermal performance achieved through an exposed direct bonded copper substrate with an advanced, compact, simple packaging solution, while simplifying the internal structure and reducing the number of interfaces. These modules are suitable for general-purpose high-voltage applications such as high-voltage regulated power supplies, lighting circuits, temperature and motor speed control circuits, UPS, and battery chargers.

Merkmale

KI-Übersetzung
  • High voltage
  • Industry-standard RoHS-compliant package
  • Low thermal resistance
  • UL recognized, file number E78996
  • Designed and qualified for industrial grade

Anwendungen

KI-Übersetzung

High-voltage regulated power supplies, lighting circuits, temperature and motor speed control circuits, UPS, battery chargers