DIODES UX72F62011
| Fabricante | |
| N.º de pieza fab. | UX72F62011 |
| Nº LCSC | C17296758 |
| Emb. | SMD7050-6P |
| Número de Cliente | |
| Atrib. clave | SMD7050-6P Oscillators RoHS |
| Hoja de Datos | DIODES UX72F62011 |
| Cumplimiento RoHS | 4 documentos disponibles |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | DIODES | |
| Emb. | SMD7050-6P |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | DIODES |
| Tipo | Descripción | |
|---|---|---|
| Emb. | SMD7050-6P |
Descripción
The UX72/UX702 XO series is a high-performance LVPECL crystal oscillator product family featuring ultra-low jitter performance. It supports multiple options including an extended frequency range, 2.5/3.3V supply voltage, various stability grades, and different package sizes. Designed to meet clock source specifications for communication systems and other high-performance applications.
Características
- Ultra-low phase jitter for 40G/100G systems
- 0.1ps RMS max (12kHz to 20MHz), Class 1
- 0.2ps RMS max (12kHz to 20MHz), Class 1
- 0.3ps RMS max (12kHz to 20MHz), Class 2
- Industrial temperature range
- Lead-free and RoHS compliant
Aplicaciones
- Network Systems
- Server and Storage Systems
- Professional Video Equipment
- Test & Measurement
- FPGA/ASIC Clock Generation
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | DIODES | |
| Emb. | SMD7050-6P |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | DIODES |
| Tipo | Descripción | |
|---|---|---|
| Emb. | SMD7050-6P |
Descripción
The UX72/UX702 XO series is a high-performance LVPECL crystal oscillator product family featuring ultra-low jitter performance. It supports multiple options including an extended frequency range, 2.5/3.3V supply voltage, various stability grades, and different package sizes. Designed to meet clock source specifications for communication systems and other high-performance applications.
Características
- Ultra-low phase jitter for 40G/100G systems
- 0.1ps RMS max (12kHz to 20MHz), Class 1
- 0.2ps RMS max (12kHz to 20MHz), Class 1
- 0.3ps RMS max (12kHz to 20MHz), Class 2
- Industrial temperature range
- Lead-free and RoHS compliant
Aplicaciones
- Network Systems
- Server and Storage Systems
- Professional Video Equipment
- Test & Measurement
- FPGA/ASIC Clock Generation
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

