ADI EVAL-ADAU1761Z
| Producent | |
| Nr części prod. | EVAL-ADAU1761Z |
| Nr LCSC | C17294979 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Voice playback Audio Evaluation and Demonstration Boards and Kits RoHS |
| Karta Katalogowa | ADI EVAL-ADAU1761Z |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Producent | ADI | |
| Opak. | - | |
| Features | Voice playback | |
| Sensor Type | Audio |
| Typ | Opis | |
|---|---|---|
| Kategoria | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Producent | ADI | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Features | Voice playback | |
| Sensor Type | Audio |
Opis
The EVAL-ADAU1761Z evaluation board features single-ended and differential stereo line-level analog audio inputs along with a digital audio interface, and also provides single-ended and differential analog outputs as well as a stereo capless headphone output. The USBi supplies power and an I²C communication interface to the evaluation board, with a switch allowing the ADAU1761 to operate at either 3.3V or 1.8V. All register control and SigmaDSP core programming are performed using the SigmaStudio programming software. The evaluation board also includes an interface for connecting stereo digital microphones, and supports connecting GPIO functions — such as buttons, LEDs, and switches — to the GPIO pins of the ADAU1761 for hardware control of the SigmaDSP.
Funkcje
- Single-ended and differential stereo line-level analog audio inputs
- Single-ended and differential analog outputs with stereo capacitor-free headphone output
- USBi provides power and I²C communication interface
- Switchable ADAU1761 operation at 3.3V or 1.8V
- Register control and core programming via SigmaStudio software
- Interface for stereo digital microphone connection
- GPIO-capable hardware control
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 355.6588 | $ 355.66 |
| 200+ | $ 334.0342 | $ 66806.84 |
Standardowa Obudowa1/Full Box | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Producent | ADI | |
| Opak. | - | |
| Features | Voice playback | |
| Sensor Type | Audio |
| Typ | Opis | |
|---|---|---|
| Kategoria | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Producent | ADI | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Features | Voice playback | |
| Sensor Type | Audio |
Opis
The EVAL-ADAU1761Z evaluation board features single-ended and differential stereo line-level analog audio inputs along with a digital audio interface, and also provides single-ended and differential analog outputs as well as a stereo capless headphone output. The USBi supplies power and an I²C communication interface to the evaluation board, with a switch allowing the ADAU1761 to operate at either 3.3V or 1.8V. All register control and SigmaDSP core programming are performed using the SigmaStudio programming software. The evaluation board also includes an interface for connecting stereo digital microphones, and supports connecting GPIO functions — such as buttons, LEDs, and switches — to the GPIO pins of the ADAU1761 for hardware control of the SigmaDSP.
Funkcje
- Single-ended and differential stereo line-level analog audio inputs
- Single-ended and differential analog outputs with stereo capacitor-free headphone output
- USBi provides power and I²C communication interface
- Switchable ADAU1761 operation at 3.3V or 1.8V
- Register control and core programming via SigmaStudio software
- Interface for stereo digital microphone connection
- GPIO-capable hardware control
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

