ABLIC S-816A57AMC-BBGT2G
| Hersteller | |
| Herst.-Teilenr. | S-816A57AMC-BBGT2G |
| LCSC-Nr. | C17287466 |
| Verp. | SOT-23-5 |
| Kundennummer | |
| Hauptmerkm. | 1A Fixed 5.7V Positive 16V SOT-23-5 Voltage Regulators - Linear Regulator Controllers RoHS |
| Datenblatt | ABLIC S-816A57AMC-BBGT2G |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear Regulator Controllers | |
| Hersteller | ABLIC | |
| Verp. | SOT-23-5 | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Output Voltage | 5.7V | |
| Output Configuration | Positive | |
| Noise | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Voltage - Supply | 16V | |
| Features | Enable control;Over Current Protection |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear Regulator Controllers | |
| Hersteller | ABLIC | |
| Verp. | SOT-23-5 | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Output Voltage | 5.7V |
| Typ | Beschreibung | |
|---|---|---|
| Output Configuration | Positive | |
| Noise | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Voltage - Supply | 16V | |
| Features | Enable control;Over Current Protection |
Beschreibung
The S-816 Series, developed using the CMOS technology, is an external transistor type positive voltage regulator which incorporates an overcurrent protection circuit and an ON/OFF circuit. A low drop-out type regulator with an output current ranging from several hundreds of mA to 1 A can be configured with the PNP transistor driven by this IC. Despite the features of the S-816 Series, which is low current consumption, the improvement in its transient response characteristics of the IC with a newly deviced phase compensation circuit made it possible to employ the products of the S-816 Series even in applications where heavy input variation or load variation is experienced. The S-816 Series regulator serves as an ideal power supply unit for portable devices when coupled with the small SOT-23-5 package, providing numerous outstanding features, including low current consumption. Since the S-816 Series can accommodate an input voltage of up to 16 V, it is also suitable when operating via an AC adapter.
Merkmale
- Output voltage: 2.5 V to 6.0 V, selectable in 0.1 V step
- Input voltage: 16 V max.
- Output voltage accuracy: ± 2.0%
- Current consumption: During operation: 30 μA typ., 40 μA max. During power-off: 1 μA max.
- Built-in overcurrent (base current) protection circuit
- Built-in ON/OFF circuit: Ensures long battery life.
- Built-in current source (10 μA): No need for a base-emitter resistance.
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
Anwendungen
- Power supply for on-board such as battery device for portable telephone, electronic notebook, PDA
- Constant voltage power supply for camera, video equipment and portable communication equipment
- Power supply for CPU
- Post-regulator for switching regulator
- Main regulator in multiple-power supply system
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.4269 | $ 1.43 |
| 200+ | $ 0.5696 | $ 113.92 |
| 500+ | $ 0.5514 | $ 275.70 |
| 1,000+ | $ 0.5423 | $ 542.30 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear Regulator Controllers | |
| Hersteller | ABLIC | |
| Verp. | SOT-23-5 | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Output Voltage | 5.7V | |
| Output Configuration | Positive | |
| Noise | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Voltage - Supply | 16V | |
| Features | Enable control;Over Current Protection |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear Regulator Controllers | |
| Hersteller | ABLIC | |
| Verp. | SOT-23-5 | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Output Voltage | 5.7V |
| Typ | Beschreibung | |
|---|---|---|
| Output Configuration | Positive | |
| Noise | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Voltage - Supply | 16V | |
| Features | Enable control;Over Current Protection |
Beschreibung
The S-816 Series, developed using the CMOS technology, is an external transistor type positive voltage regulator which incorporates an overcurrent protection circuit and an ON/OFF circuit. A low drop-out type regulator with an output current ranging from several hundreds of mA to 1 A can be configured with the PNP transistor driven by this IC. Despite the features of the S-816 Series, which is low current consumption, the improvement in its transient response characteristics of the IC with a newly deviced phase compensation circuit made it possible to employ the products of the S-816 Series even in applications where heavy input variation or load variation is experienced. The S-816 Series regulator serves as an ideal power supply unit for portable devices when coupled with the small SOT-23-5 package, providing numerous outstanding features, including low current consumption. Since the S-816 Series can accommodate an input voltage of up to 16 V, it is also suitable when operating via an AC adapter.
Merkmale
- Output voltage: 2.5 V to 6.0 V, selectable in 0.1 V step
- Input voltage: 16 V max.
- Output voltage accuracy: ± 2.0%
- Current consumption: During operation: 30 μA typ., 40 μA max. During power-off: 1 μA max.
- Built-in overcurrent (base current) protection circuit
- Built-in ON/OFF circuit: Ensures long battery life.
- Built-in current source (10 μA): No need for a base-emitter resistance.
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
Anwendungen
- Power supply for on-board such as battery device for portable telephone, electronic notebook, PDA
- Constant voltage power supply for camera, video equipment and portable communication equipment
- Power supply for CPU
- Post-regulator for switching regulator
- Main regulator in multiple-power supply system
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| S-816A57AMC-BBGT2U | ABLIC | Ähnliche | SOT-23-5 | 0 | $ 1.4269 |

