TE / Schaffner FN9280-4-100
| Hersteller | |
| Herst.-Teilenr. | FN9280-4-100 |
| LCSC-Nr. | C17284148 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Single-Phase Filter Power Entry Modules (PEM) RoHS |
| Datenblatt | TE / Schaffner FN9280-4-100 |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Kundenspezifische Kabel | MOQ 1 Stück |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Hersteller | TE / Schaffner | |
| Verp. | - | |
| Length | 74.8mm | |
| Leakage Current | 310uA | |
| Width | 46.2mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | - | |
| Current Rating | 4A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Hersteller | TE / Schaffner | |
| Verp. | - | |
| Length | 74.8mm | |
| Leakage Current | 310uA |
| Typ | Beschreibung | |
|---|---|---|
| Width | 46.2mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | - | |
| Current Rating | 4A |
Beschreibung
Selecting the FN 9280/90 product line allows you to quickly obtain standard filters with the necessary safety certifications and high attenuation performance. For higher attenuation performance, the FN 9290 series with dual-stage filters and the same panel cutout is available. Standard IEC connector filters are a practical solution for achieving EMI system certification in a short time. A wide selection of current ratings, mounting options, and medical application filters are designed to provide you with the optimal solution.
Merkmale
- All FN 9280/FN 9290 feature dual fuse holders with spare fuse compartments.
- Locking system with typical retention force of 300N; recommended for use with flange-mount filters.
- Protects vibration-sensitive equipment against accidental connector withdrawal or vibration-induced disconnection.
- Multiple angle options for ease of operation and space savings, with a release locking mechanism to prevent accidental disconnection.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 43.7306 | $ 43.73 |
| 200+ | $ 17.4488 | $ 3489.76 |
| 480+ | $ 16.8662 | $ 8095.78 |
| 1,000+ | $ 16.5774 | $ 16577.40 |
Standardgehäuse40/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Hersteller | TE / Schaffner | |
| Verp. | - | |
| Length | 74.8mm | |
| Leakage Current | 310uA | |
| Width | 46.2mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | - | |
| Current Rating | 4A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Hersteller | TE / Schaffner | |
| Verp. | - | |
| Length | 74.8mm | |
| Leakage Current | 310uA |
| Typ | Beschreibung | |
|---|---|---|
| Width | 46.2mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | - | |
| Current Rating | 4A |
Beschreibung
Selecting the FN 9280/90 product line allows you to quickly obtain standard filters with the necessary safety certifications and high attenuation performance. For higher attenuation performance, the FN 9290 series with dual-stage filters and the same panel cutout is available. Standard IEC connector filters are a practical solution for achieving EMI system certification in a short time. A wide selection of current ratings, mounting options, and medical application filters are designed to provide you with the optimal solution.
Merkmale
- All FN 9280/FN 9290 feature dual fuse holders with spare fuse compartments.
- Locking system with typical retention force of 300N; recommended for use with flange-mount filters.
- Protects vibration-sensitive equipment against accidental connector withdrawal or vibration-induced disconnection.
- Multiple angle options for ease of operation and space savings, with a release locking mechanism to prevent accidental disconnection.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom-Kabel: MOQ 1 Stück
LCSC bietet ein umfassendes Sortiment an kosteneffizienten maßgeschneiderten Kabellösungen für vielfältige Anforderungen in der Elektronik und Elektrotechnik. Unsere Produkte entsprechen den RoHS- und UL-Standards und garantieren höchste Qualität und Zuverlässigkeit. Dank unseres umfangreichen Lagerbestands an Steckverbindern bieten wir flexiblen Service ohne Mindestbestellmenge, schnelle Angebote und kurze Lieferzeiten – für einen reibungslosen und effizienten Beschaffungsprozess. Mehr erfahren.

