LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MAXIM MAX6711MEXS+ product image
Abbildung ähnlich

MAXIM MAX6711MEXS+

Hersteller
Herst.-Teilenr.
MAX6711MEXS+
LCSC-Nr.
C17279388
Verp.
-
Kundennummer
Hauptmerkm.
4-Pin SC70 Microprocessor Reset Circuits with Manual Reset Input
DatenblattMAXIM MAX6711MEXS+
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 4.0215$ 4.02
200+$ 1.6056$ 321.12
500+$ 1.5511$ 775.55
1,000+$ 1.5253$ 1525.30
Standardgehäuse102/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Interface/Specialized
HerstellerMAXIM
Verp.-
Voltage Rating4.38V
FeaturesPower-up/reset configuration
Operating Temperature-40℃~+125℃

Beschreibung

KI-Übersetzung

The MAX6711/MAX6712/MAX6713 are microprocessor (µP) supervisory circuits used to monitor the power supplies in µP and digital systems. They provide excellent circuit reliability and low cost by eliminating external components and adjustments when used with +5.0V, +3.3V, +3.0V, or +2.5V -powered circuits. They also provide a debounced manual reset input.

These circuits assert a reset signal whenever the VCC supply voltage declines below a preset threshold or whenever manual reset is asserted. Reset remains asserted for at least 140ms after VCC has risen above the reset threshold or when manual reset is deasserted. Reset thresholds suitable for operation with a variety of supply voltages are available.

The MAX6713 has an open-drain output stage, while the MAX6711/MAX6712 have push-pull outputs. The MAX6713’s open-drain RESET output requires a pull-up resistor that can be connected to a voltage higher than VCC. The MAX6711/MAX6713 have an active-low reset output, while the MAX6712 has an active-high reset output. The reset comparator is designed to ignore fast transients on VCC, and the outputs are guaranteed to be in the correct logic state for VCC down to 1V.

Low supply current makes the MAX6711/MAX6712/ MAX6713 ideal for use in portable equipment. These devices are available in a 4-pin SC70 package.

Merkmale

KI-Übersetzung
  • Precision Monitoring of 2.5V, 3.0V, 3.3V, and 5.0V Power-Supply Voltages
  • Fully Specified Over Temperature
  • Available in Three Output Configurations: Push-Pull RESET Output (MAX6711), Push-Pull RESET Output (MAX6712), Open-Drain RESET Output (MAX6713)
  • 140ms min Power-On Reset Pulse Width
  • Manual Reset Input
  • 12µA Supply Current
  • Guaranteed Reset Valid to VCC = +1V
  • Power-Supply Transient Immunity
  • No External Components
  • 4-Pin SC70 Package

Anwendungen

KI-Übersetzung
  • Computers
  • Controllers
  • Intelligent Instruments
  • Critical µP and µC Power Monitoring
  • Portable/Battery-Powered Equipment
  • Automotive