LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ATGBICS by Approved Technology Ltd QSFP-40G-LR4-HW-C product image
Abbildung ähnlich

ATGBICS by Approved Technology Ltd QSFP-40G-LR4-HW-C

Hersteller
Herst.-Teilenr.
QSFP-40G-LR4-HW-C
LCSC-Nr.
C17276798
Verp.
-
Kundennummer
Hauptmerkm.
Fiber Optic Transceiver Modules RoHS
DatenblattATGBICS by Approved Technology Ltd QSFP-40G-LR4-HW-C
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 256.3864$ 256.39
200+$ 240.798$ 48159.60
500+$ 232.7506$ 116375.30
1,000+$ 228.7761$ 228776.10
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle

Beschreibung

KI-Übersetzung

ATGBICS QSFP-40G-LR4-HW 40GBase-LR4 supports up to 10km transmission over SMF using 1310nm wavelength via LC connectors. Also supports DOM for real-time monitoring of transceiver parameters. Our product is compliant with QSFP-40G-LR4-HW specifications, and we proudly offer a compatibility guarantee and lifetime warranty. Our rigorously tested products are registered with unique traceable serial numbers and fully comply with all MSA standards.

Merkmale

KI-Übersetzung
  • Supports 1310nm wavelength single-mode fiber transmission up to 10km
  • Supports Digital Optical Monitoring (DOM)
  • Compliant with QSFP-40G-LR4-HW specifications
  • Unique traceable serial number
  • Compliant with all MSA standards