CREE LED XPEBWT-L1-0000-00EZ6
| Produttore | |
| Cod. Prod. | XPEBWT-L1-0000-00EZ6 |
| Cod. LCSC | C17274273 |
| Imballo | SMD |
| Numero Cliente | |
| Attr. chiave | 3500K 3.1V White SMD LED White Lighting RoHS |
| Scheda Tecnica | CREE LED XPEBWT-L1-0000-00EZ6 |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | CREE LED | |
| Imballo | SMD | |
| Color Temperature | 3500K | |
| Viewing Angle | 110° | |
| Voltage - Forward(Vf) | 3.1V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | CREE LED | |
| Imballo | SMD | |
| Color Temperature | 3500K |
| Tipo | Descrizione | |
|---|---|---|
| Viewing Angle | 110° | |
| Voltage - Forward(Vf) | 3.1V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Descrizione
The XLamp XP- E2 LED builds on the unprecedented performance of the original XP- E by increasing lumen output up to 20% while providing a single die LED point source for precise optical control. The XP- E2 LED shares the same footprint as the original XP- E, providing a seamless upgrade path to more lumens and/or greater efficiency while shortening the design cycle for existing XP customers. XLamp XP- E2 LEDs are the ideal choice for lighting applications where high light output and maximum efficacy are required, such as LED retrofit lamps, outdoor, portable, indoor directional, emergency vehicle or architectural.
Caratteristiche
- Available in white, outdoor white, 80-CRI, 90-CRI white, royal blue, blue, green, PC amber, amber, red-orange, red, photo red & far red
- ANSI-compatible chromaticity bins
- White binned at 85℃
- Maximum drive current: royal blue, blue 1.2 A, others 1.5 A
- Low thermal resistance: as low as 1.4℃ / W
- Wide viewing angle: 105° - 140°
- Unlimited floor life at ≤ 30℃ / 85% RH
- Reflow solderable
- JEDEC J-STD-020C compatible
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
Applicazioni
- LED retrofit lamps
- outdoor
- portable
- indoor directional
- emergency vehicle
- architectural
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.7269 | $ 1.73 |
| 200+ | $ 0.6895 | $ 137.90 |
| 500+ | $ 0.6659 | $ 332.95 |
| 1,000+ | $ 0.6549 | $ 654.90 |
Package Standard1000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | CREE LED | |
| Imballo | SMD | |
| Color Temperature | 3500K | |
| Viewing Angle | 110° | |
| Voltage - Forward(Vf) | 3.1V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | CREE LED | |
| Imballo | SMD | |
| Color Temperature | 3500K |
| Tipo | Descrizione | |
|---|---|---|
| Viewing Angle | 110° | |
| Voltage - Forward(Vf) | 3.1V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Descrizione
The XLamp XP- E2 LED builds on the unprecedented performance of the original XP- E by increasing lumen output up to 20% while providing a single die LED point source for precise optical control. The XP- E2 LED shares the same footprint as the original XP- E, providing a seamless upgrade path to more lumens and/or greater efficiency while shortening the design cycle for existing XP customers. XLamp XP- E2 LEDs are the ideal choice for lighting applications where high light output and maximum efficacy are required, such as LED retrofit lamps, outdoor, portable, indoor directional, emergency vehicle or architectural.
Caratteristiche
- Available in white, outdoor white, 80-CRI, 90-CRI white, royal blue, blue, green, PC amber, amber, red-orange, red, photo red & far red
- ANSI-compatible chromaticity bins
- White binned at 85℃
- Maximum drive current: royal blue, blue 1.2 A, others 1.5 A
- Low thermal resistance: as low as 1.4℃ / W
- Wide viewing angle: 105° - 140°
- Unlimited floor life at ≤ 30℃ / 85% RH
- Reflow solderable
- JEDEC J-STD-020C compatible
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
Applicazioni
- LED retrofit lamps
- outdoor
- portable
- indoor directional
- emergency vehicle
- architectural
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| XPEBWT-H1-0000-00EZ6 | CREE LED | Simili | SMD | 0 | $ 2.1298 | ||
| XPEBWT-L1-0000-00FZ6 | CREE LED | Simili | SMD | 0 | $ 1.8874 | ||
| XPEBWT-01-0000-00GE6 | CREE LED | Simili | SMD | 0 | $ 1.2908 | ||
| XPEBWT-H1-0000-00GE6 | CREE LED | Simili | SMD | 0 | $ 2.4042 | ||
| XPEBWT-L1-0000-00FE6 | CREE LED | Simili | SMD | 0 | $ 1.5021 |

